TE Connectivity - Antennas
3,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8-2108823-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2108823-1 ANTENNA WITH EVB ASSY | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Antenna | 617 MHz | 7.125 GHz | Bluetooth | Cellular, NBIoT, LTE | GNSS | WiFi | 3.2 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | Through Hole | Connector | SMA | 5G, Bluetooth, Cat-M/NB-IoT | 60 mm | 160 mm[ | 16 mm | Bulk | |||||||||||||||
Mfr: L000434-03 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FP40 ultra - 9 Port: 4 x Cellular, 4 x Wi-Fi, 1 x GNSS - White | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | |||||||||||||||||||||||||||
Mfr: L000434-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FP40 ultra - 9 Port: 4 x Cellular, 4 x Wi-Fi, 1 x GNSS - Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | |||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | 2.15 dBi | 50 Ohms | 2.2 :1 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 40 mm | 10 mm | 0.12 mm | 1.37 mm Coax | ||||||||||||||||||
Mfr: 1-2108857-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF4, 300mm Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 5 dBi | 50 Ohms | 2.2:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4 | 30 mm | 7 mm | 0.78 mm | 0.81 mm Coax | ||||||||||||||||
Mfr: 1-2344656-7 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas WLAN DUAL BAND ANTENNA FPC V 300mm | 0In Stock | PCB Antennas | 2.4 GHz | 5.875 GHz | Bluetooth | 7 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 30 mm | 9.5 mm | 0.2 mm | 1.13 mm Coax | |||||||||||||||||||
Mfr: 1-2344657-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC ANTENNA, CABLE, MHF, Wi-Fi 7 | 0In Stock | PCB Antennas | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | 5.3 dBi | 50 Ohms | 2.7:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 35 mm | 8 mm | 0.2 mm | 1.13 mm Coax | ||||||||||||||||||
Mfr: 1-2367286-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSY 300mm Cable | 0In Stock | PCB Antennas | 698 MHz | 4.2 GHz | LTE | PCB Trace | 4 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 0.2 mm | 1.13 mm | ||||||||||||||||||
Mfr: 1-2372112-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSEMBLY 50MM | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | LTE | PCB Trace | 3.5 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 850 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 0.2 mm | 1.13 mm Coax | ||||||||||||||||||
Mfr: 1-2372112-6 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSEMBLY 300MM | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | LTE | PCB Trace | 3.5 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 850 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 0.2 mm | 1.13 mm Coax | ||||||||||||||||||
0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | ||||||||||||||||||||
Mfr: L001124-02 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas EXT ANT, QUADGNSS, 5M, SMA, MAGNET, TAPE | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Externel Antenna | 1.164 GHz | 1.61 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 6.5 dBi | 50 Ohms | 1.5:1 | - 40 C | + 85 C | Patch | 4 Band | Magnetic, Adhesive | SMA Male | SMA Male | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band | 107 mm | 83 mm | 24 mm | IP67 | LMR100 | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 824 MHz | 2.4 GHz | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 1 dB | 50 Ohms | 3:1 | 10 W | 2 Band | PCB Mount | 2.4MHz, Zigbee | 37.59 mm | 11.94 mm | 1.57 mm | Bulk | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | WiFi | ||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: 2-1513472-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UAM ASSEMBLY 500 MM CABLE BLACK | 0In Stock | |||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: 3-2042986-4 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Ext DUAL Band WLAN ANTENNA150MMDarkgrey | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | WiFi | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: S8658PR12NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,RHCP,12in,NF | Not Available Online | Unspecified Antennas | Connector | N Female | S8658WPR/WPL | |||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 896 MHz | Cellular (NBIoT, LTE) | UHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 855 MHz | Mobile Antennas | 3.313 in | QW | ||||||||||||||||||||||
Mfr: TRAB41038UM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,PH,NMO,410-430 | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 410 MHz | 430 MHz | ||||||||||||||||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 1.57242 GHz | 1.57842 GHz | GPS | Module | Dome | 3 dBi | 50 Ohms | 2:1 | 1 W | - 35 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.57542 GHz | Vehicle Tracking, Fleet Management | 35.6 mm | GPSU15M | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 890 MHz | 960 MHz | Sub GHz | Phantom |