TE Connectivity - Antennas
3,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 30 MHz | 35 MHz | Whip | 1 Band | |||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 410 MHz | 430 MHz | Phantom | ||||||||||||||||||||||||||||||||||
Mfr: S9028PCR96RTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,96in,RTNM | 0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Square | 9 dBic | 50 Ohms | 1.3:1 | 10 W | - 25 C | + 70 C | 1 Band | Bracket Mount | Connector | RP-TNC Male | 915 MHz | Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt | 10.2 in | 10.2 in | 1.32 in | IP54 | Pigtail | S9028PCL/PCR | |||||||||||
Mfr: 0600-00057 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 2.4GHz Dipl Swvl Ant coaxcbl to IPEX MHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2 | 1 W | - 25 C | + 75 C | 1 Band | Panel Mount | Connector | IPEX MHF4 | 2.45 GHz | 104.5 mm | 100 mm RF1.13 | |||||||||||||||
Mfr: TRAB806/17103P TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DB,Ph,806-1710 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 1.88 GHz | Cellular (NBIoT, LTE), AMPS, DCS | Whip | Stubby | 5.9 dBi, 4.2 dBi | 50 Ohms | 2:1 | 100 W | 2 Band | Direct / Permanent Mount | Connector | N Female | 851 MHz, 1.795 GHz | Indoor and Outdoor Mobile Antennas | 5.84 cm | Phantom | |||||||||||||||||
Mfr: RD2458-5-RSMA TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dipol,RDuck,Fixed,RS MAM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.725 GHz | Bluetooth | 5G | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3 dbi, 5 dbi, 5 dBi, 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 4 Band | Panel Mount | Connector | RP-SMA Male | 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz | Wireless Access Points, Wireless Bridges | 155 mm | RD2458-5 | ||||||||||||
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | - 1.3 dBi, - 1.6 dBi, - 1.9 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 40 mm | 8 mm | 1 mm | 268.8 mm RF1.13 | ||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: L000151-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas VEHIC MIMO,QMA,5 PORTS,LTE/5G,WIFI,GNSS | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 698 MHz | 6 GHz | GNSS | Sharkfin | 7.5 dB | 806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz | 50 Ohms | 2.5:1 | 30 W | - 40 C | + 85 C | 6 Band | Stud | QMA | QMA | Transportation, LTE Gateways | 179 mm | 63 mm | 48 mm | IP67 | RG174 | Bulk | ||||||||||||
Mfr: L001258-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VFP, 5Port, 2xCell/Sat, WiFi, GNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 698 MHz | 6 GHz | LTE | WiFi | 6.6 dBi | 50 Ohms | 2.5 | 30 W | - 40 C | + 85 C | 6 Band | Panel Mount | Connector | SMA-Male | Remote Monitoring | 179 mm | 63 mm | 48 mm | IP67 | RG-174 | D2D | ||||||||||||||
Mfr: L001269-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VerS. Puck, WIFI,Cell/Satcom,GNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | WiFi | D2D | |||||||||||||||||||||||||||||||||
Mfr: L000968-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5 | 0In Stock | PCB Antennas | Cramic Chip | 902 MHz | 928 MHz | Chip | 1.5 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 10 mm | 3.2 mm | 0.5 mm | LoRa Ceramic Chip Antennas | Reel | ||||||||||||||||||
Mfr: L001065-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 400-430MHz Baton, 6.0dBi, 1.8m | 0In Stock | Outdoor Antennas | 400 MHz | 430 MHz | Fiberglass | 6 dBi | 50 Ohms | 2.0:1 | 100 W | - 40 C | + 85 C | 1 Band | Mast Mount | N Female | Bulk | |||||||||||||||||||||||
Mfr: L001078-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Antenna GNSS L1-L3 Ext Adhe RG174 3M SMA | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Modules | 33.5 dBi | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 1 Band | Adhesive | Connector | SMA-Male | 1.57542 GHz | 45 mm | 35 mm | 15 mm | IP67 | RG-174/U | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF1 | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF1 | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.8:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 65 mm | 20 mm | 0.12 mm | 1.13 mm Coaxial | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Wi-Fi Antenna | 2400 MHz | 7125 MHz | Bluetooth | 802.11 a/b/g/n/ac/ad/ax | 802.15.4 (ANT, Thread, Zigbee) | Stamped Metal | External | 4 dBi, 3.9 dBi, 1.4 dBi | 50 Ohms | 2.2:1, 3.1 :1 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Cable | MHF | 2.4 GHz, 5 GHz, 6 GHz | Indoor And Outdoor, ISM and U-NII 1-3, Internet of Things (IoT) devices | 46 mm | 39 mm | 11.2 mm | IP67 | 1.13 Coaxial | Bulk | ||||||||||
Mfr: L001067-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Log-Periodic 617-6000MHz | 0In Stock | Outdoor Antennas | 617 MHz | 6 GHz | 9 dBi | 50 Ohms | 1.8:1 | 50 W | - 40 C | + 85 C | 4 Band | Wall Mount | N Female | Bulk | ||||||||||||||||||||||||
Mfr: L001016-02 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UWB, WIDE BEAM, EVAL DEV KIT, CH 9/10 | 0In Stock | PCB Antennas | Ultra Wide Band | 7.737 GHz | 8.736 GHz | Chip | 3.4 dBi | 2:1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | SMA Male | 40 mm | 30 mm | 0.78 mm | |||||||||||||||||||||
Mfr: L001359-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas INT ANT, TRI, GNSS, PASSIVE, ADHESIVE | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.164 GHz | 1.61 GHz | GPS, GLONASS, Galileo, BeiDou | Patch | 5.3 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | Patch | 3 Band | Adhesive | Solder | 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | 40 mm | 40 mm | 14.5 mm | ||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: CFSA69594P-B30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,CEILING,30cm,NF, BULK, 698-5925MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Indoor Antenna | 698 MHz | 5.925 GHz | 4G/LTE, 5G | Module | Radome | 3.2 dBi to 5.6 dBi | 698 MHz to 5925 MHz | 50 Ohms | 1.2, 1.3, 1.4 | 50 W | - 30 C | + 70 C | Ceiling Mount | Connector | N-Type Female | Distributed Antenna Systems | 7.6 mm | 30 mm Coax |