TE Connectivity - Antennas
3,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 824 MHz | 896 MHz | Fiberglass | 0 dB | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Female | 835 MHz | Public Safety Agencies, Commercial Organizations, Military | 1.115 ft | FG | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 824 MHz | 896 MHz | Cellular (NBIoT, LTE) | UHF | Collinear | Fiberglass | 4.5 dBi | 50 Ohms | 2:1 | 100 W | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 834 MHz | Public Safety Agencies, Commercial Organization, Military | 24 in | FG | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Mobile Antenna | 430 MHz | 450 MHz | Whip | Straight with Base | 3 dBi | 50 Ohms | 2.1 | 200 W | 1 Band | NMO Mount | NMO Connector | 584.2 mm | |||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 430 MHz | 450 MHz | Radio, UHF | Whip | Straight with Base | 5 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 440 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 914.4 mm | IP67 | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 430 MHz | 520 MHz | Radio, UHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 475 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 381 mm | IP67 | ||||||||||||||||
Mfr: VLQ24593BN4N-518B TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Omni,Dband,518CM,RSM AM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | MIMO | 2.4 GHz | 5.925 GHz | Bluetooth | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Dome | 3.5 dBi | 50 Ohms | 1.4:1, 1.4:1 | 10 W | - 35 C | + 75 C | 2 Band | Direct / Permanent Mount | Connector | RP-SMA Male | 2.45 GHz, 5.412 GHz | FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit | 127 mm | IP67 | 17 ft LMR195M x 4 | ||||||||||||
Mfr: VLQ69273B21G-518A TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 4-Port 4G-WIFI-GPS | 0In Stock | Multiprotocol Antennas | GPS | WiFi | VLQ69273 | |||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 2.1 dBi, 2.4 dBi, 2.6 dBi, 3.4 dBi | 50 Ohms | 2:1 | 2 Band | Panel Mount | Connector | IPEX MHF | 2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz | Wireless Devices | 95.9 mm | ||||||||||||||||||
0In Stock | Unspecified Antennas | Connector | N Female | |||||||||||||||||||||||||||||||||||
Mfr: PAR90209H-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,FIXED,NF, 902-928MHz,9dBic, N | 0In Stock | RFID/NFC Antennas | 902 MHz | 928 MHz | 1 Band | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 136 MHz | 150 MHz | VHF | Yagi | 3 Element | 9.25 dBi | 50 Ohms | 2.0:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 143 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 105 cm | Yagi | ||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Yagi | 806 MHz | 869 MHz | 1 Band | Connector | N Female | Yagi | |||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Yagi | 5 Element | 11 dBi | 50 Ohms | 1.5:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 94 cm | Yagi | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 5 dBi | 50 Ohms | 2.0:1 | 100 W | - 35 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 826 mm | IP67 | ||||||||||||||||
Mfr: VMD24493RSM-366 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas MIMO,802.11,X2,12FT, RSMA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5 GHz | WiFi | 2 Band | RP-SMA Male | |||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Yagi | 806 MHz | 896 MHz | Yagi | |||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | 802.11 b/g, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 1.3 dBi | 50 Ohms | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | 10.9 cm | WRR | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 896 MHz | 970 MHz | Whip | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Collinear | Fiberglass | 5 dBi | 20 MHz | 50 Ohms | 1.5:1 | 150 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | 42.25 in | 12 in Ultralink Cable | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 2.5 dBi | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | TNC Male | 460 MHz | 10 in | ||||||||||||||||||
Mfr: PAV69278PO-30D43F TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant,Mount,V-POL,1 PO RT, 30cm,698-960,171 | 0In Stock | Multiprotocol Antennas | Connector | 4.3-10 Female | ||||||||||||||||||||||||||||||||||
Mfr: VLT69273B2NG-518A TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas VEHL PUCK,BK,3PORTS | Not Available Online | Multiprotocol Antennas | ||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 470 MHz | 490 MHz | Fiberglass | 0 dB | 36 MHz | 50 Ohms | 2:1 | 200 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Public Safety Agencies, Commerical Organization, Military | 1.667 ft | FG | |||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 26.75 MHz | 31 MHz | Low Band | Whip | Straight with Base | Unity | 50 Ohms | 2:1 | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 28.875 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 1286.25 mm | IP67 | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 30 MHz | 35 MHz | Whip | 1 Band |