M12 - TE Connectivity - Circular Metric Connectors
292 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4140012051-000 TTI: T4140012051-000 TE Connectivity Availability: 3,578In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,5P | 3,578In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | ||
Mfr: T4141012081-000 TTI: T4141012081-000 TE Connectivity Availability: 200In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Female | 200In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | ||
Mfr: T4111001081-000 TTI: T4111001081-000 TE Connectivity Availability: 970In StockCircular Metric Connectors M12 MALE 8P CODE A STRAIGHT PG7 GOLD | 970In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 | Each | ||
Mfr: T4130012041-000 TTI: T4130012041-000 TE Connectivity Availability: 2,432In StockCircular Metric Connectors M12,REAR MOUNT, MALE A,4P,SOLDER WIRE | 2,432In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | ||
Mfr: T4140012081-000 TTI: T4140012081-000 TE Connectivity Availability: 86In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Male | 86In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | ||
Mfr: T4171120008-001 TTI: T4171120008-001 TE Connectivity Availability: 400In Stock600 On Order Expected 24-Sep-27 Circular Metric Connectors M12 A-code 0.2m Wire 8P Rear MNT Female | 400In Stock600 On Order Expected 24-Sep-27 | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | ||
1,400In Stock4,100 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | M12 | Bulk | ||||
30In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | M12 | Bulk | ||||
Mfr: T4131012081-000 TTI: T4131012081-000 TE Connectivity Availability: 187In StockCircular Metric Connectors M12 A-code Sold Wire 8P Rear MNT Female | 187In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | ||
Mfr: T4171030012-001 TTI: T4171030012-001 TE Connectivity Availability: 711In StockCircular Metric Connectors M12 A-code 0.2m Wire 12P Rear MNT Male | 711In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | ||
Mfr: T4141012051-000 TTI: T4141012051-000 TE Connectivity Availability: 960In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P | 960In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | ||
Mfr: T4141512041-000 TTI: T4141512041-000 TE Connectivity Availability: 2,752In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P | 2,752In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | ||
200In Stock | Circular Metric Connectors | M12 | M12 | Each | |||||||||
Mfr: T4131512041-000 TTI: T4131512041-000 TE Connectivity Availability: 4,660In StockCircular Metric Connectors M12,REAR MNT, FEMALE D,4P,SOLDER WIRE | 4,660In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | ||
2In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 500 VAC | IP67 | M12 | Bulk | |||
Mfr: T4110001081-000 TTI: T4110001081-000 TE Connectivity Availability: 540In StockCircular Metric Connectors M12 FML 8P CODE A STRAIGHT PG7 GOLD | 540In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | ||
19In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 500 VAC | M12 | Tray | ||||
Mfr: T4130012051-000 TTI: T4130012051-000 TE Connectivity Availability: 720In StockCircular Metric Connectors M12,REAR MOUNT, MALE A,5P,SOLDER WIRE | 720In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | ||
Mfr: T4171220008-001 TTI: T4171220008-001 TE Connectivity Availability: 15In StockCircular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Male | 15In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | ||
Mfr: T4133012121-000 TTI: T4133012121-000 TE Connectivity Availability: 89In StockCircular Metric Connectors M12 A-code Sold Wire 12P Front MNT Female | 89In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | ||
Mfr: T4131012121-000 TTI: T4131012121-000 TE Connectivity Availability: 1In StockCircular Metric Connectors M12 A-code Sold Wire 12P Rear MNT Female | 1In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | M12 | Each | ||
3In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 500 VAC | IP67 | M12 | Bulk | |||
Mfr: T4140012041-000 TTI: T4140012041-000 TE Connectivity Availability: 130In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,4P | 130In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each | ||
9In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 V | M12 | Tray | ||||
Mfr: T4131012041-000 TTI: T4131012041-000 TE Connectivity Availability: 0In Stock5,319 On Order Expected 05-Jan-27 Circular Metric Connectors M12,REAR MNT, FEMALE A,4P,SOLDER WIRE | 0In Stock5,319 On Order Expected 05-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Each |