LGH - TE Connectivity - Heavy Duty Power Connectors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LGH | 7 Position | 27 kV | Gold | Each | ||||||||||||||||||
Mfr: 5-862197-2 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineHeavy Duty Power Connectors | Not Available Online | LGH | Connectors | 1 Position | 20 kV | Polyester (PCT) | Tin | Brass | 22 AWG | 20 AWG | |||||||||||||
Mfr: 2-846985-7 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineHeavy Duty Power Connectors LGH 1/2 SHLD & GLASS ELEC LEAD | Not Available Online | LGH | Connectors |