HE - TE Connectivity - Heavy Duty Power Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T2040244201-000 TTI: Not Assigned TE Connectivity Availability: 0In StockHeavy Duty Power Connectors HE-024-FC | 0In Stock | HE | Inserts | 16 A | 24 Position + PE | Crimp | 500 V | Female | Polycarbonate (PC) | 26 AWG | 12 AWG |