TE Connectivity - Circular Metric Connectors
2,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4110002051-000 TTI: T4110002051-000 TE Connectivity Availability: 1,976In Stock3,500 On Order Expected Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG9,GOLD | 1,976In Stock3,500 On Order Expected | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4110001041-000 TTI: T4110001041-000 TE Connectivity Availability: 392In Stock5,000 On Order Expected Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG7,GOLD | 392In Stock5,000 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4110012051-000 TTI: T4110012051-000 TE Connectivity Availability: 3,870In Stock2,500 On Order Expected 25-Oct-27 Circular Metric Connectors M12 F 5P GOLD A_CODE S SHIELDED PG9 | 3,870In Stock2,500 On Order Expected 25-Oct-27 | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4111001041-000 TTI: T4111001041-000 TE Connectivity Availability: 10,530In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG7,GOLD | 10,530In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4111001051-000 TTI: T4111001051-000 TE Connectivity Availability: 4,788In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG7,GOLD | 4,788In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4111002081-000 TTI: T4111002081-000 TE Connectivity Availability: 610In Stock500 On Order Expected 04-Jun-27 Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,8P,PG9,GOLD | 610In Stock500 On Order Expected 04-Jun-27 | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4140012051-000 TTI: T4140012051-000 TE Connectivity Availability: 3,578In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,5P | 3,578In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 | Each | ||
Mfr: T4110001051-000 TTI: T4110001051-000 TE Connectivity Availability: 2,272In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG7,GOLD | 2,272In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4112001041-000 TTI: T4112001041-000 TE Connectivity Availability: 135In Stock1,500 On Order Expected Circular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG7,GOLD | 135In Stock1,500 On Order Expected | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4111012051-000 TTI: T4111012051-000 TE Connectivity Availability: 1,360In StockCircular Metric Connectors M12 M 5P GOLD A_CODE S SHIELDED PG9 | 1,360In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4110002041-000 TTI: T4110002041-000 TE Connectivity Availability: 4,374In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG9,GOLD | 4,374In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4110002081-000 TTI: T4110002081-000 TE Connectivity Availability: 577In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,8P,PG9,GOLD | 577In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4111002041-000 TTI: T4111002041-000 TE Connectivity Availability: 7,650In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD | 7,650In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4171110005-001 TTI: T4171110005-001 TE Connectivity Availability: 3,410In Stock2,050 On Order Expected 01-Mar-27 Circular Metric Connectors M12 REAR MOUNTING FML A 5P 0.2M WIRE | 3,410In Stock2,050 On Order Expected 01-Mar-27 | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Each | |||
Mfr: T4011008031-000 TTI: T4011008031-000 TE Connectivity Availability: 6,310In StockCircular Metric Connectors M8,SCREW, MALE,S UNSHIELD,3P,GOLD | 6,310In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | M8 | Each | ||
Mfr: T4011008041-000 TTI: T4011008041-000 TE Connectivity Availability: 930In StockCircular Metric Connectors M8,SCREW, MALE,S UNSHIELD,4P,GOLD | 930In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | M8 | Each | ||
Mfr: T4111402051-000 TTI: T4111402051-000 TE Connectivity Availability: 310In StockCircular Metric Connectors M12,MALE,STRAIGHT, B CODE,5P,PG9,GOLD | 310In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4111401051-000 TTI: T4111401051-000 TE Connectivity Availability: 0In Stock230 On Order Expected Circular Metric Connectors M12,MALE,STRAIGHT, B CODE,5P,PG7,GOLD | 0In Stock230 On Order Expected | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4141012081-000 TTI: T4141012081-000 TE Connectivity Availability: 200In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Female | 200In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Each | ||
Mfr: T4111002051-000 TTI: T4111002051-000 TE Connectivity Availability: 1,232In Stock1,300 On Order Expected Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG9,GOLD | 1,232In Stock1,300 On Order Expected | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4111001081-000 TTI: T4111001081-000 TE Connectivity Availability: 970In StockCircular Metric Connectors M12 MALE 8P CODE A STRAIGHT PG7 GOLD | 970In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 | Each | ||
Mfr: T4111011051-000 TTI: T4111011051-000 TE Connectivity Availability: 330In StockCircular Metric Connectors M12 M 5P GOLD A_CODE S SHIELDED PG7 | 330In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Each | ||
Mfr: T4010008031-000 TTI: T4010008031-000 TE Connectivity Availability: 130In StockCircular Metric Connectors M8,SCREW, FEMALE,S, UNSHIELD,3P,GOLD | 130In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | M8 | Each | ||
Mfr: T4010008041-000 TTI: T4010008041-000 TE Connectivity Availability: 1,080In StockCircular Metric Connectors M8,SCREW, FEMALE,S UNSHIELD,4P,GOLD | 1,080In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | M8 | Each | ||
Mfr: T4111502041-000 TTI: T4111502041-000 TE Connectivity Availability: 870In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG9,GOLD | 870In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Each |