TE Connectivity - Industrial Relays
4,748 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WUV-1-120/S1 TTI: 2-1618112-4 TE Connectivity Availability: 4In StockIndustrial Relays WUV-1-120/S1 | 4In Stock | WUV | 98.42 mm | 88.9 mm | 76.2 mm | Each | |||||||||||||||||
3In Stock | Protection Relays | Over/Under-Voltage Relay | SPST (1 Form A), SPST (1 Form B) | 130 VDC | Each | 5-1618071-0 | |||||||||||||||||
9In Stock | DIN Rail | 1 Form C (SPDT-NO, NC) | 20 A | 13.5 VDC to 32 VDC | WD | 75 mm | 73 mm | 112 mm | Each | 3-1618058-3 | |||||||||||||
Mfr: WOUVT-3-120AC TTI: 7-1618107-9 TE Connectivity Availability: 2In StockIndustrial Relays WOUVT-3-120AC | 2In Stock | Power Relays | 5 A | WOUVT | 114.3 mm | 107.95 mm | 76.2 mm | Each | |||||||||||||||
2In Stock | Each | ||||||||||||||||||||||
Mfr: T92P7A24-120 TTI: 3-1423008-2 TE Connectivity Availability: 30In StockIndustrial Relays T92P7A24-120 | 30In Stock | Power Relays | Each | T92P7A24-120 | |||||||||||||||||||
Mfr: WOUV-28DC-P TTI: WOUV-28DC-P TE Connectivity Availability: 1In StockIndustrial Relays RELAY OVER/UNDERVOLT | 1In Stock | Panel Mount | Power Relays | Over Voltage | SPST (1 Form A), SPST (1 Form B) | 5 A | Screw | 28 VDC | Each | 9-1618399-3 | |||||||||||||
5In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPDT (1 Form C) | 20 A | Solder Pin | Non-Latching | 24 VDC | 640 Ohms | 37.5 mA | 480 VAC | Silver Tin | 32 mm | 25 mm | 27 mm | Each | ||||||
0In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 28 VDC | 76 Ohms | 350 mA | 28 VDC | Silver | 80 mm | Each | ||||||||||
0In Stock45 On Order Expected 19-Apr-27 | Chassis Mount | General Purpose Relay | SPST (1 Form A) | 300 A | 28 VDC | 62 Ohms | Silver | 100 mm | 84 mm | 55.5 mm | Each | ||||||||||||
Mfr: FCA-210-CX4 TTI: FCA-210-CX4 TE Connectivity Availability: 0In Stock63 On Order Expected 29-Dec-26 Limited Supply Industrial Relays 2FormC (DPDT) 28VDC | 0In Stock63 On Order Expected 29-Dec-26 Limited Supply | Chassis Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | DPDT (2 Form C) | 10 A | Solder Hook | Non-Latching | 28 VDC | 320 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | Each | 9-1617751-9 | ||||
Mfr: T92P7A22-208 TTI: T92P7A22-208 TE Connectivity Availability: 0In Stock150 On Order Expected 17-Dec-26 Industrial Relays DPST 30A 208VAC PWR PCB/PNL MNT RLY | 0In Stock150 On Order Expected 17-Dec-26 | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 208 VAC | 2.841 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 68.58 mm | 34.54 mm | 26.42 mm | Each | 5-1393211-9 | |||||
0In Stock10 On Order Expected 18-Mar-27 | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 12 VDC | 20 Ohms | 600 mA | 12 VDC | Silver | 80 mm | 62 mm | 50 mm | Each | ||||||||
Mfr: K10P-11AT5-120 TTI: K10P-11AT5-120 TE Connectivity Availability: 0In StockIndustrial Relays DPDT FLANGE MNT 120V | 0In Stock | Panel Mount | Power Relays | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect Terminal | Non-Latching | 120 VAC | 3.9 kOhms | 11 mA | 120 VAC | Silver Tin Oxide Indium (AgSnOIn) | K10 | 27.6 mm | 21.7 mm | 42.7 mm | Tray | 3-1393144-3 | |||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Tin Indium (AgSnIn) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Each | 1-1423008-8 | ||||||
0In StockLimited Supply | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 115 VAC, 28 VDC | Each | 4-1618274-9 | ||||||||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 5 A | Solder Pin | Non-Latching | 28 VDC | 400 Ohms | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.37 mm | 20.37 mm | 16.26 mm | Each | 8-1617760-2 | ||||||
Mfr: M83536/15-023M TTI: M83536/15-023M TE Connectivity Availability: 0In StockIndustrial Relays E4100403ETM | 0In Stock | Military / Aerospace Relays | Each | 6-1617785-0 | |||||||||||||||||||
Mfr: M83536/15-024M TTI: M83536/15-024M TE Connectivity Availability: 0In StockIndustrial Relays FCA-410-1524M | 0In Stock | Through Hole | Military / Aerospace Relays | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA | Each | 1617754-4 | |||||||
Mfr: M83536/15-017L TTI: M83536/15-017L TE Connectivity Availability: 0In StockIndustrial Relays M83536/15-017L | 0In Stock | Military / Aerospace Relays | Each | 5-1617785-1 | |||||||||||||||||||
Mfr: M83536/37-005L TTI: M83536/37-005L TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-3705L | 0In Stock | Military / Aerospace Relays | Each | 5-1617791-4 | |||||||||||||||||||
0In Stock | Military / Aerospace Relays | SPDT (1 Form C) | 25 A | Solder Hook | 28 VDC | 320 Ohms | 87.5 mA | Silver Cadmium | Each | FCA-125-3705L | |||||||||||||
Mfr: 29-314-12-903 TTI: K1023465 TE Connectivity Availability: 0In Stock480 On Order Expected 08-Oct-26 Industrial Relays Relay 29-314-12-903 | 0In Stock480 On Order Expected 08-Oct-26 | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 300 A | 24 VDC | 62 Ohms | 400 mA | 100 mm | 84 mm | 55.5 mm | Each | |||||||||
Mfr: M83536/10-023L TTI: 1-1617749-9 TE Connectivity Availability: 0In Stock50 On Order Expected Industrial Relays FCA-210-1023L | 0In Stock50 On Order Expected | 10 A | Solder Pin | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Each | FCA-210-1023L | ||||||||||||||
0In Stock | Power Relays | Each | 8-1618239-2 |