TE Connectivity - Industrial Relays
4,748 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Relays | Vacuum Relay | 2-1618006-0 | ||||||||||||||||||||
0In Stock | Power Relays | Vacuum Relay | 3-1618007-6 | ||||||||||||||||||||
0In Stock | Power Relays | Vacuum Relay | 5-1618007-4 | ||||||||||||||||||||
0In Stock | Power Relays | Vacuum Relay | 5-1618007-5 | ||||||||||||||||||||
0In Stock | Power Relays | Vacuum Relay | 7-1618007-6 | ||||||||||||||||||||
0In Stock | Power Relays | Vacuum Relay | 7-1618007-7 | ||||||||||||||||||||
0In Stock | Power Relays | Vacuum Relay | 2-1618222-3 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | FCA-410 | M83536/15-004L 2-1617785-6 | ||||||||||||||||||||
0In Stock | Military / Aerospace Relays | FCA-410 | M83536/15-008M 3-1617785-5 | ||||||||||||||||||||
Mfr: M6106/19-025 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays FCA-125-25 | 0In Stock | Military / Aerospace Relays | 3-1617748-1 | ||||||||||||||||||||
Mfr: M83536/9-008L TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/9-008L | 0In Stock | Military / Aerospace Relays | 9-1617787-2 | ||||||||||||||||||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 5 A | Solder Hook | Non-Latching | 6 VDC | 25 Ohms | 240 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 20.37 mm | 20.37 mm | 16.26 mm | 4-1617787-4 | ||||||
0In Stock | Military / Aerospace Relays | 5-1617784-2 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 6-1617785-6 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 7-1617785-0 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 7-1617785-6 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 8-1617785-7 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 8-1617785-9 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | 8-1617787-0 | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
Not Available Online | Power Relays | High Power | 7-1618239-7 | ||||||||||||||||||||
Mfr: V23061B1004A301 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays V23061B1004A301 | 0In Stock | Through Hole | Power Relays | General Purpose Relay | 1 Form C (SPDT-NO, NC) | 8 A | Non-Latching | 9 VDC | 364 Ohms | 400 VAC | Silver Tin | V23061 | 30 mm | 10 mm | 15 mm | 4-1416200-8 | |||||||
0In Stock | Panel Mount | Turret | 1 Form A (SPST-NO), 1 Form B (SPST-NC), 1 Form C (SPDT) | Turret | 115 VDC | 3.5 kVDC | |||||||||||||||||
0In Stock | Power Relays | Vibration Resistant | 1-1393139-2 | ||||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9AS1D12-48 |