TE Connectivity - Industrial Relays
4,748 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 3.39 kOhms | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-0 | ||||||||
0In Stock | Power Relays | Turret | SPST (1 Form B) | Turret | 26.5 VDC | 25 kVDC | 7-1618278-6 | ||||||||||||||||
Not Available Online | Power Relays | Vacuum Relay | 1 Form C (SPDT-NO, NC) | 1618279-7 | |||||||||||||||||||
0In Stock | Panel Mount | Power Relays | High Voltage | Turret | Turret | Non-Latching | 46.2 mm | 46.2 mm | 58 mm | 7-1618278-3 | |||||||||||||
0In Stock | |||||||||||||||||||||||
Not Available Online | DIN Rail | Power Relays | General Purpose Relay | Screw | 4 Form C (4PDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 240 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 1-1415535-8 | ||||
0In Stock | Panel Mount | Power Relays | Turret | SPST (1 Form A), SPST (1 Form B) | Turret | 26.5 VDC | 115 VAC, 28 VDC | 6-1618274-1 | |||||||||||||||
Mfr: T92S11A12-24 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays DPDT 30A 24VAC PCB RELAY | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Quick Connect Terminal | Non-Latching | 36.6 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.3 mm | 34.5 mm | 30.7 mm | 8-1393211-1 | ||||||
0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 15 A | Solder Hook | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 2-1617756-5 | |||||||||
0In Stock | Military / Aerospace Relays | 2-1617784-7 | |||||||||||||||||||||
Mfr: FCA-125-17 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M6106/19-017 | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 25 A | Solder Pin | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-125 | 43.64 mm | 26.04 mm | 25.65 mm | 2-1617748-3 | ||||
Mfr: 1-2071556-0 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays OJS-SH-124HEF,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 24 VDC | 1.28 kOhms | 80 mA | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.8 mm | |||||||
Mfr: 1-2071556-2 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays OJS-SH-105HEF,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 5 VDC | 56 Ohms | 40 mA | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.8 mm | |||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 2.88 kOhms | 80 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
Mfr: T92S11D12-110 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays PCB DPDT 30Amp | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 110 VDC | 7.255 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 8-1393211-8 | |||||
Not Available Online | Power Relays | 2-1617067-0 | |||||||||||||||||||||
0In Stock | Panel Mount | Military / Aerospace Relays | Plug Pin | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | FCA-125 | 6-1617748-0 | |||||||||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 43.64 mm | 26.04 mm | 25.65 mm | 1-1617756-0 | |||||
0In Stock | Power Relays | 5-1618276-4 | |||||||||||||||||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST-NO) | 75 A | Screw | Non-Latching | 18 VDC to 32 VDC | 76 Ohms | 300 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | 62 mm | 55 mm | 50 mm | K1060265 | ||||||
0In Stock | Power Relays | 1616131-9 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | FCA-125 | 1-1617748-7 | ||||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 720 Ohms | 17 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 12 VDC | 848 Ohms | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-1 | ||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form A (SPST-NO) | 5 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | 1618241-9 |