MiMo - TE Connectivity - Antennas
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2823596-2 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) Black | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Cellular (NBIoT, LTE) | Panel Mount | Connector | SMA Male | MiMo | ||||||||||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | 698 MHz | 3.8 GHz | GPS | WiFi | 5 dBi | 50 Ohms | - 40 C | + 80 C | 2 Band | Panel Mount | Cable | SMA Male | IP66 | MiMo | ||||||||||||||||||||||
Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Galileo, GLONASS, GPS | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | 5 dBi | 50 Ohms | 2:1 | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male, SMA Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.8 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | Cellular Application, Satellite Application, Wireless Application | 170 mm | 60 mm | 50 mm | IP66 | RG174 x 6 | MiMo | |||||||||
Mfr: 1-2823595-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + GPS, White | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Cellular (NBIoT, LTE) | GPS | Panel Mount | Connector | FME Female, SMA Male | MiMo | |||||||||||||||||||||||||||||
Mfr: 1-2309646-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas LOW PROF MIMO 2/3/4G +GPS/GNSS 3M SMAP | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Cellular/LTE | 698 MHz | 3.8 GHz | GLONASS, GPS | 1.5 dBi, 4.5 dBi, 5 dBi | 50 Ohms | 20 W | - 30 C | + 70 C | 3 Band | Panel Mount | Connector | SMA Male | MIMO LTE | 150 mm | 45 mm | 49 mm | MiMo | |||||||||||||||||
Mfr: 1-2823592-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas External_ MiMo + GPS Transit Antenna | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | MIMO | 698 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GLONASS, GPS | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | IoT, ISM | Module | 6 dBi, 10 dBi | 50 Ohms | 2.5:1 | 60 W | - 40 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | N Female, TNC Female | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery | 265 mm | 87 mm | 103 mm | IP67 | MiMo | Bulk | |||||||||
Mfr: 1-2823597-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + MiMo WLAN (2 x 2) WT | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Cellular (NBIoT, LTE) | WiFi | Panel Mount | Connector | SMA Male | MiMo | |||||||||||||||||||||||||||||
Mfr: 1-2823598-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas MiMo LTE (2 x 2) + MiMo WLAN 2x2+GPS WT | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | 802.11, WLAN, WiFi | ISM | Module | 2.3 dBi, 5 dBi, 2 dBi | 50 Ohms | 2.5:1, 2.0:1 | 50 W | - 30 C | + 80 C | 4 Band | Direct / Permanent Mount | Connector | FME Female, SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.45 GHz, 2.6 GHz, 4.9 GHz | Vehicular LTE Routers | 62 mm | IP66 | 300 mm RG174, 300 mm RG58 x 2 | MiMo | ||||||||||
Mfr: 1-2309605-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas LOW PROF MIMO 2/3/4G 3M CABLES SMAP | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Galileo, GPS | Module | 1.5 dBi, 4.5 dBi, 5 dBi | 50 Ohms | 20 W | - 30 C | + 70 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz | IoT Devices, M2M | 150 mm | 45 mm | 49 mm | 3 M RG174 x 2 | MiMo |