FP20 - TE Connectivity - Antennas
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000340-01 TTI: L000340-01 TE Connectivity Availability: 0In StockAntennas 150-175/450-512/735-960 MHZ | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 150 MHz | 870 MHz | Whip | 3.8 dBi | 50 Ohms | 3:1 | 60 W | - 40 C | + 85 C | 5 Band | Stud | Connector | SMA Male | IP67 | RG-174 | FP20 | Each | ||||||||||||||||||
Mfr: L000423-01 TTI: L000423-01 TE Connectivity Availability: 0In StockAntennas 6-PRT,2X5G/LTE,3XWIFI,GNSS,BLK | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | Each | |||||||||||||||
Mfr: L000423-03 TTI: L000423-03 TE Connectivity Availability: 0In StockAntennas 7-PORT,2X 5G/LTE,2X WIFI,2XGNS | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | Each | |||||||||||||||
Mfr: L000423-04 TTI: L000423-04 TE Connectivity Availability: 0In StockAntennas 8-PORT,2X 5G/LTE,4X WIFI,1XGNS | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | Each | |||||||||||||||
Mfr: L000423-02 TTI: L000423-02 TE Connectivity Availability: 0In StockAntennas 7-PORT,2X 5G/LTE,2X WIFI,2XGNS | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | Each | |||||||||||||||
Mfr: L000423-09 TTI: L000423-09 TE Connectivity Availability: 0In StockAntennas 6-PORT,2X 5G/LTE,2X WIFI,GNSS, | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | Each | |||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 |