TE Connectivity - Antennas
3,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000945-01 TTI: L000945-01 TE Connectivity Availability: 0In StockAntennas Antenna Dome 916MHz 500mm RG174 RPS | 0In Stock | Outdoor Antennas | Dipole Antenna | 902 MHz | 930 MHz | 4.4 dBi | 50 Ohms | 1.5 | 5 W | - 40 C | + 90 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 100.5 mm | RG-174 | Box | ||||||||||||||||||||
0In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM | Whip | Straight | 2.5 dBi | 50 Ohms | 2.0:1 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 915 MHz | 173.5 mm | Bulk | |||||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | - 1.3 dBi, - 1.6 dBi, - 1.9 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 40 mm | 8 mm | 1 mm | 115 mm RF1.13 | Each | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.7 GHz | 4 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | 65 mm | 15 mm | 1 mm | Each | ||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 450 MHz | 470 MHz | 1 Band | Bulk | |||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 6 Element | 12 dBi | 50 Ohms | 1.5:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 112 cm | 13 in | Yagi | Bulk | |||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 7 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 9.5 mm | 0.2 mm | 200 mm RF1.13 | Each | |||||||||||
Mfr: L000423-01 TTI: L000423-01 TE Connectivity Availability: 0In StockAntennas 6-PRT,2X5G/LTE,3XWIFI,GNSS,BLK | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | Each | |||||||||||||||
Mfr: L000379-02 TTI: L000379-02 TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 30cm N(f) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | N Type-Female | 295 mm | 295 mm | 90 mm | IP67 | RG174 | Each | |||||||||||||||||
Mfr: L000379-03 TTI: L000379-03 TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi, 500cm SMA(m) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | SMA Male | 295 mm | 295 mm | 90 mm | IP67 | RG174 | Each | |||||||||||||||||
Mfr: L001095-01 TTI: L001095-01 TE Connectivity Availability: Not Available OnlineAntennas Antenna RA 868/915 LPWA SMA GOLD | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Modules | 863 MHz | 920 MHz | 1.2 dBi | 50 Ohms | 1.9:1 | 10 W | - 40 C | + 85 C | 1 Band | Chassis | Connector | SMA-M | 48 mm | 50.5 mm | Each | ||||||||||||||||||||
Mfr: L000321-03 TTI: L000321-03 TE Connectivity Availability: 0In StockAntennas VersAnte - 2-PORT - 4G/5G & GNSS ANTENNA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 5.9 GHz | 6 dBi | 4:1 | 20 W | - 40 C | + 85 C | 7 Band | Screw | Connector | IP67, IP69K | RG-174 | Each | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.5 dBi, 5.7 dBi | 50 Ohms | 3.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 95 mm | 1 mm | 100 mm RF1.13 | Each | |||||||||||
Mfr: L000322-01 TTI: L000322-01 TE Connectivity Availability: Not Available OnlineAntennas 2-PORT - 2x 4G/5G ANTENNA | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 698 MHz | 3.8 GHz | 20 W | - 40 C | + 85 C | 3 Band | Connector | SMA | 150 mm | 45 mm | 50 mm | RG174 | Each | ||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Stamped | Molded | 2 dB | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 16 mm | Reel | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Stamped | Molded | 4 dB | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Wireless Application | 6 mm | Reel | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | 3 dBi | 50 Ohms | 3:1 | 10 W | 2 Band | Panel Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz | Wireless Application | 29 mm | 12 mm | 10 mm | 365 mm RF1.13 | Each | |||||||||||||
Mfr: YF880012-61NF TTI: YF880012-61NF TE Connectivity Availability: Not Available OnlineAntennas YAGI,FWG,7,880-960MH z, 20,12dBi,FOLDED Y | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Yagi | 880 MHz | 960 MHz | Connector | N Female | Yagi | Each | |||||||||||||||||||||||||||||
Mfr: TRAB9023NP TTI: TRAB9023NP TE Connectivity Availability: Not Available OnlineAntennas OMNI,SB,Ph,902-928MH z | Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM, RFID | Whip | Stubby | 3 dB | 50 Ohms | 2 | 100 W | 1 Band | NMO Mount | Connector | N Female | 915 MHz | Mobile Antennas | 68.58 mm | Phantom | Each | |||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 406 MHz | 430 MHz | UHF | Yagi | 6 Element | 12 dBi | 50 Ohms | 1.5:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 418 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 112 cm | Yagi | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 380 MHz | 406 MHz | Fiberglass | 5.15 dBi | 50 Ohms | 2:01 | 1 Band | Bracket Mount | N Type Female | N Type Female | 5.583 ft | 2 in | 2 in | FG | Each | |||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.875 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 3.7 dB | 50 Ohms | 2.0:1 | 2 Band | Adhesive Mount | Connector | U.FL | 2.45 GHz, 5.5 GHz | Cellular Application | 40 mm | 8 mm | 1 mm | 120 mm RF1.13 | Each | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.3 GHz | 3.8 GHz | Bluetooth, BLE | 4G, Cellular (NBIoT, LTE) | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 4 dBi | 50 Ohms | 3:1 | 3 W | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz | Cellular Application, Wireless Application | 30.6 mm | 36.85 mm | 0.304 mm | 350 mm RF1.37 mm | Each | ||||||||||||
Mfr: CFSA69383P-30NF TTI: CFSA69383P-30NF TE Connectivity Availability: Not Available OnlineAntennas OMNI,DBAND,30cm,NF, 698-960,1690-4000MHz | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi | 50 Ohms | 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | N Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations | 7.6 mm | 30 cm Coax | CFSA | Each | |||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Collinear | Fiberglass | 8 dBi | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 2.45 GHz | Public Safety Agencies, Commercial Organization, Military | 24.5 in | FG | Each |