TE Connectivity - Antennas
3,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000573-08 TTI: L000573-08 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS 800 | 0In Stock | Antenna Accessories | FPL pro | Each | ||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 896 MHz | 970 MHz | UHF | Whip | Straight with Base | 3 dB | 1 Band | Magnetic Mount | 855 MHz | Mobile Antennas | 36.8 cm | QW | Bulk | ||||||||||||||||||||||
Mfr: LPS69273NT-61SMAM TTI: LPS69273NT-61SMAM TE Connectivity Availability: Not Available OnlineAntennas INFRA M2M,OMNI SISO | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth | 3G/4G, Cellular (NBIoT, LTE) | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Dome | 50 Ohms | 2.7:1, 2.9:1, 2.8:1, 2.1:1, 1.7:1, 1.7:1, 2.3:1, 2.3:1 | 10 W | - 30 C | + 70 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz | M2M, Communications | 31 mm | IP67 | 610 mm RG316 | Bulk | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | 450 MHz | 470 MHz | Fiberglass | 7 dBi | 50 Ohms | 2.0:1 | 100 W | - 30 C | + 80 C | 1 Band | Bracket Mount | N Type Female | N Type Female | FG | Bulk | |||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 896 MHz | 980 MHz | Cellular (NBIoT, LTE) | Yagi | 4 Element | 6 dBd | 200 W | 1 Band | Bracket Mount | Connector | N Female | 938 MHz | ESMR, SMR, Conventional Applications | 33 cm | Pigtail | Yagi | Bulk | ||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 3 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | 65 mm | 15 mm | 0.2 mm | Each | ||||||||||||||||||||||
Not Available Online | WiFi 6E | Each | ||||||||||||||||||||||||||||||||||||
Mfr: FTRA6971M6PWN-001 TTI: FTRA6971M6PWN-001 TE Connectivity Availability: 0In StockAntennas OMNI,PH,PMT,698-7125MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Phantom | 698 MHz | 7.125 GHz | Module | Swivel | 8.1 dBi | 50 Ohms | 2.5:1, 2:1, 2.5:1, 3.5:1 | - 40 C | + 85 C | 7 Band | Stud | Connector | N Tye Female | Cellular | 96.5 mm | IP67 | Each | |||||||||||||||||
Mfr: L000434-07 TTI: L000434-07 TE Connectivity Availability: 0In StockAntennas FP40 ultra - 4 Port: 4 x Cellular - Black | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 8 dB, 9 dB, 28 dB | 50 Ohms | 2:1 | 3 Band | Stud | Connector | SMA | IP67 | Each | ||||||||||||||||||||||||||
Mfr: L000642-01 TTI: L000642-01 TE Connectivity Availability: Not Available OnlineAntennas RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, ROUND | Not Available Online | RFID/NFC Antennas | Modules | Flexible Antenna | - 40 C | + 85 C | 1 Band | Adhesive Mount | 13.56 MHz | 31 mm | 26 mm | 0.28 mm | Reel | |||||||||||||||||||||||||
Mfr: L000379-01 TTI: L000379-01 TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi, 30cm N(f) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | N Type-Female | 295 mm | 295 mm | 90 mm | IP67 | RG174 | Each | |||||||||||||||||
Mfr: L000659-02 TTI: L000659-02 TE Connectivity Availability: 0In StockAntennas OMNI,TBAND,NM,2.4/5-7.125GHz,GM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Omnidirectional | 2.4 GHz | 7.125 GHz | Cylindrical | Straight | 3 dBi, 5.8 dBi, 6.2 dBi | 2500 MHz, 6000 MHz, 7125 MHz | 50 Ohms | 2:1 | 2 W | - 40 C | + 70 C | 3 Band | Direct / Permanent Mount | Connector | N Type Male | WLAN, Outdoor and Indoor | 271 mm | Each | ||||||||||||||||
Mfr: L000644-01 TTI: L000644-01 TE Connectivity Availability: Not Available OnlineAntennas RFID/NFC FPC ANT, 13.56MHz, 100mm, 28AWG, RECT | Not Available Online | PCB Antennas | NFC Antenna | PCB Trace | T-Pad Flexible | - 40 C | + 85 C | 1 Band | Adhesive Mount | HRS Connector | 70 mm | 20 mm | 0.15 mm | 100mm Twisted Pair 28AWG | Reel | |||||||||||||||||||||||
Mfr: L000926-10 TTI: L000926-10 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX100MMMHF4L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 5.99 dB | 50 Ohms | 2.3:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF4L | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Mfr: L000574-02 TTI: L000574-02 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 138.2 mm | 68.3 mm | 45.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | ||||||||||||||||||
Mfr: L001044-02 TTI: L001044-02 TE Connectivity Availability: 0In StockAntennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip | 0In Stock | Outdoor Antennas | Shark Fin Antenna | 617 MHz | 6 GHz | GNSS | WiFi | Shark Fin | 6 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 6 Band | Connector | SMA | 245 mm | 63 mm | 84 mm | IP67, IP69K | RG-174 | FP40 auto | Each | |||||||||||||||
Mfr: L001044-03 TTI: L001044-03 TE Connectivity Availability: 0In StockAntennas FP40 auto 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS | 0In Stock | Outdoor Antennas | Shark Fin Antenna | 617 MHz | 6 GHz | GNSS | WiFi | Shark Fin | 6 dBi | 50 Ohms | 3:1 | - 40 C | + 85 C | 6 Band | Connector | SMA | 245 mm | 63 mm | 84 mm | IP67, IP69K | RG-174 | FP40 auto | Each | |||||||||||||||
Mfr: L000925-25 TTI: L000925-25 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 250MM UFL | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 4.76 dB | 50 Ohms | 4.0:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
0In Stock | PCB Antennas | Embedded NFC Antenna | - 40 C | + 85 C | Adhesive | 32.24 mm | 23 mm | 0.18 mm | NFC FPC Antennas | Each | ||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.5 dBi, 5.7 dBi | 50 Ohms | 3.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 95 mm | 1 mm | 50 mm RF1.13 | Each | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 896 MHz | 970 MHz | Cellular (NBIoT, LTE) | Whip | Straight with Base | 5 dBi, 5 dBi | 50 Ohms | 2:1 | 200 W | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 933 MHz | Public Safety, Transportation, Utility, Military Mobile | 355.6 mm | IP67 | Bulk | |||||||||||||||
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | WiMAX, WISP | RFID | Module | Square | 12 dBi | 1.5:1 | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | WISP Client Antennas, RFID Applications, OEM Wireless Data, Transport Terminals | 411 mm | 373 mm | 36 mm | Bulk | ||||||||||||||
Mfr: WPD136M6C-001 TTI: WPD136M6C-001 TE Connectivity Availability: Not Available OnlineAntennas OMNI,ANT,136,380,760 MHz | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 136 MHz | 870 MHz | Cellular (NBIoT, LTE) | VHF, UHF | Whip | Straight with Base | - 0.7 dBi, - 3.7 dBi, 3.1 dBi | 50 Ohms | 2.5:1 | 100 W | 3 Band | NMO Mount | Connector | NMO Connector | 155 MHz, 450 MHz, 815 MHz | General Analog, Digital Voice/Data Communications, TETRA PMR, P25 Public Safety, Transportation, Utilities, Goverenment, Military, PMR, Commercial, Industrusy, Oil and Gas | 50.8 cm | IP66 | Bulk | |||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Yagi | 150 MHz | 174 MHz | 1 Band | Yagi | Bulk | |||||||||||||||||||||||||||||||
Mfr: LP800-2500-9-NF TTI: LP800-2500-9-NF TE Connectivity Availability: Not Available OnlineAntennas Dir,LogPer,18in,NF | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 2.5 GHz | Cellular (NBIoT, LTE) | WLAN | Periodic | Directional | 9 dBi | 50 Ohms | 1.5:1 | - 45 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 883 MHz, 2.105 GHz | WISP Equipment, Indoor Cellular, Extenders, Non Line of Sight | 15.5 in | 10.5 in | 2.75 in | Bulk |