TE Connectivity - Antennas
3,288 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000410-03 TTI: L000410-03 TE Connectivity Availability: 0In StockAntennas Monopole Whip,UHF,470-512MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Monopole | 470 MHz | 512 MHz | Whip | 5.17 dB | 50 Ohms | 1.6:1 | 45 W | - 30 C | + 70 C | 1 Band | Screw | Connector | UHF | 470 MHz to 512 MHz | 122 mm | IP67 | Each | |||||||||||||||||
Mfr: L000574-08 TTI: L000574-08 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS 800, Mag Mt. | 0In Stock | Antenna Accessories | FPL pro | Each | ||||||||||||||||||||||||||||||||||
Mfr: L000925-10 TTI: L000925-10 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 100MM UFL | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 5.96 dB | 50 Ohms | 2.0:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Mfr: L001047-02 TTI: L001047-02 TE Connectivity Availability: 0In StockAntennas FPC ANT, FERRITE, 13.56MHZ, 28AWG, HRS | 0In Stock | PCB Antennas | Embedded NFC Antenna | - 40 C | + 85 C | Adhesive | 32.24 mm | 23 mm | 0.18 mm | NFC FPC Antennas | Each | |||||||||||||||||||||||||||
Mfr: L000320-03 TTI: L000320-03 TE Connectivity Availability: Not Available OnlineAntennas OMNI, 2x2 MIMO BATON, 617-960/1472-6000MHz - Type N (Female) - 50cm (1.6ft) Pigtail - Cellular | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Cellular | 617 MHz | 6 GHz | Bluetooth, BLE | Cellular, LTE | 50 Ohms | 10 W | - 40 C | + 85 C | 1 Band | Wall Mount | Connector | N-Type Female | 554 mm | IP67 | Each | |||||||||||||||||||
Not Available Online | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | WiMAX, WISP | RFID | Module | Square | 12 dBi | 1.5:1 | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 915 MHz | WISP Client Antennas, RFID Applications, OEM Wireless Data, Transport Terminals | 411 mm | 373 mm | 36 mm | Bulk | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Each | ||||||||||||||||||||||||||||||||||||
Mfr: L000926-05 TTI: L000926-05 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX 50MMMHF4L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 7.9 dB | 50 Ohms | 1.8:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF4L | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Mfr: L000306-01 TTI: L000306-01 TE Connectivity Availability: 0In StockAntennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | Cellular, LTE | 6.5 dB | 50 Ohms | 10 W | - 40 C | + 85 C | 6 Band | Wall Mount | SMA | 230 mm | 380 mm | 30 mm | IP66 | Each | |||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 1.5 dBi, 5.7 dBi | 50 Ohms | 3.0:1, 3.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 95 mm | 1 mm | 50 mm RF1.13 | Each | |||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 450 MHz | 470 MHz | 1 Band | Bulk | |||||||||||||||||||||||||||||||||
Mfr: L000379-02 TTI: L000379-02 TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 30cm N(f) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | N Type-Female | 295 mm | 295 mm | 90 mm | IP67 | RG174 | Each | |||||||||||||||||
Mfr: L000379-03 TTI: L000379-03 TE Connectivity Availability: 0In StockAntennas Panel,5G/4G,2x2MIMO,9dBi, 500cm SMA(m) | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 6 GHz | 10.6 dBi, 28 dB | 50 Ohms | 2:1, 2.5:1 | 5 W | - 40 C | + 85 C | 6 Band | Wall Mount | Connector | SMA Male | 295 mm | 295 mm | 90 mm | IP67 | RG174 | Each | |||||||||||||||||
0In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | Cellular (NBIoT, LTE) | ISM | Whip | Straight | 2.5 dBi | 50 Ohms | 2.0:1 | - 25 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 915 MHz | 173.5 mm | Bulk | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 6 Element | 12 dBi | 50 Ohms | 1.5:1 | 300 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 112 cm | 13 in | Yagi | Bulk | |||||||||||||||
Mfr: L000321-03 TTI: L000321-03 TE Connectivity Availability: 0In StockAntennas VersAnte - 2-PORT - 4G/5G & GNSS ANTENNA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 5.9 GHz | 6 dBi | 4:1 | 20 W | - 40 C | + 85 C | 7 Band | Screw | Connector | IP67, IP69K | RG-174 | Each | ||||||||||||||||||||||
Mfr: L001095-01 TTI: L001095-01 TE Connectivity Availability: 0In StockAntennas Antenna RA 868/915 LPWA SMA GOLD | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Modules | 863 MHz | 920 MHz | 1.2 dBi | 50 Ohms | 1.9:1 | 10 W | - 40 C | + 85 C | 1 Band | Chassis | Connector | SMA-M | 48 mm | 50.5 mm | Each | ||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 7 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 9.5 mm | 0.2 mm | 200 mm RF1.13 | Each | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 698 MHz | 2.7 GHz | 4 dBi | 50 Ohms | 4:1 | 10 W | - 40 C | + 85 C | Embedded | 2 Band | Adhesive Mount | Connector | 65 mm | 15 mm | 1 mm | Each | ||||||||||||||||||||
Mfr: L000423-01 TTI: L000423-01 TE Connectivity Availability: 0In StockAntennas 6-PRT,2X5G/LTE,3XWIFI,GNSS,BLK | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | Each | |||||||||||||||
Not Available Online | Multiprotocol Antennas | PCB Antennas | Embedded | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | - 1.3 dBi, - 1.6 dBi, - 1.9 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Application | 40 mm | 8 mm | 1 mm | 115 mm RF1.13 | Each | |||||||||||
Mfr: FTRA6971M6PBN-001 TTI: FTRA6971M6PBN-001 TE Connectivity Availability: 0In StockAntennas OMNI,PH,PMT,698-7125MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Phantom | 698 MHz | 7.125 GHz | Module | Swivel | 8.1 dBi | 50 Ohms | 2.5:1, 2:1, 2.5:1, 3.5:1 | - 40 C | + 85 C | 7 Band | Stud | Connector | N Tye Female | Cellular | 96.5 mm | IP67 | Each | |||||||||||||||||
Mfr: L000926-25 TTI: L000926-25 TE Connectivity Availability: 0In StockAntennas 433MHZ FPC 1.13 COAX250MMMHF4L | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Flexible PCB (FPC) Antenna | 410 MHz | 470 MHz | - 8.34 dB | 50 Ohms | 4.4:1 | 5 W | - 40 C | + 85 C | 1 Band | Adhesive | Connector | MHF4L | 47 mm | 17 mm | 0.2 mm | Box | ||||||||||||||||||
Mfr: L001047-01 TTI: L001047-01 TE Connectivity Availability: 0In StockAntennas FPC ANT, FERRITE, 13.56MHZ | 0In Stock | PCB Antennas | Embedded NFC Antenna | - 40 C | + 85 C | Adhesive | 32.24 mm | 23 mm | 0.18 mm | NFC FPC Antennas | Each | |||||||||||||||||||||||||||
Mfr: L000573-03 TTI: L000573-03 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 2-Port, GNSS, UHF | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 350 MHz | 1.606 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each |