TE Connectivity - Antennas
3,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8-1513634-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas 1513634-1 ANTENNA WITH EVB ASSY | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Antenna | 1.42 GHz | 1.62 GHz | Rectangular | 50 Ohms | 3:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | GNSS | 101 mm | 100.5 mm | 7.05 mm | Bulk | |||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 617 MHz | 6 GHz | Whip | 4.8 dB | 50 Ohms | 3:1 | 10 W | - 40 C | + 85 C | 7 Band | Stud | Connector | SMA Male | 245 mm | 63 mm | 84 mm | IP67 | RG-174 | FP20 | |||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Embedded Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 3.1 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | Snap In | Connector | MHFL | 29 mm | 12 mm | 10 mm | Bulk | ||||||||||||||||||||
Mfr: 1-2108857-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF, 250mm Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | T-Bar Flex | 5 dBi | 50 Ohms | 2.2:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF | 30 mm | 7 mm | 0.78 mm | 1.37 mm Coax | |||||||||||||||||
0In Stock | D2D | |||||||||||||||||||||||||||||||||||||
0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | 2.15 dBi | 50 Ohms | 2.2 :1 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 40 mm | 10 mm | 0.12 mm | 1.37 mm Coax | ||||||||||||||||||
Mfr: 1-2118907-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant. MHF4L, 300mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 3.5 dBi | 50 Ohms | 1.9:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 29.6 mm | 41.2 mm | 0.3 mm | 1.13 mm Coax | ||||||||||||||||
Mfr: 1-2195835-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas ISM 868 / 915 MHz ANTENNA, 250mm, MHF 1 Conn | 0In Stock | PCB Antennas | 863 MHz | 928 MHz | PCB Trace | 1.4 dBi | 50 Ohms | 2.3:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF1 | 38 mm | 9 mm | 0.2 mm | 1.13 Coax | |||||||||||||||||||
Mfr: 1-2361492-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Antenna,cable,MHF4L,698-2700MHz | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | |||||||||||||||||||
Mfr: 1-2367286-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSY 100mm Cable | 0In Stock | PCB Antennas | 698 MHz | 4.2 GHz | LTE | PCB Trace | 4 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 0.2 mm | 1.13 mm | ||||||||||||||||||
Mfr: 1-2372112-1 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSEMBLY 250MM | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | LTE | PCB Trace | 3.5 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 850 C | 2 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 0.2 mm | 1.13 mm Coax | ||||||||||||||||||
Mfr: 1-2372112-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSEMBLY 300MM | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | LTE | PCB Trace | 3.5 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 850 C | 2 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 0.2 mm | 1.13 mm Coax | ||||||||||||||||||
Mfr: 1-2372112-5 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSEMBLY 250MM | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | LTE | PCB Trace | 3.5 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 850 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 0.2 mm | 1.13 mm Coax | ||||||||||||||||||
0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | ||||||||||||||||||||
Mfr: L9000037-01 TTI: L9000037-01 TE Connectivity Availability: 0In StockAntennas ANTENNA 2.4 FPC LH 45X7 100UFL | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000014-01 TTI: L9000014-01 TE Connectivity Availability: Not Available OnlineAntennas ANTENNA CHIP T&R 2.45GHZ SMT | Not Available Online | Reel | ||||||||||||||||||||||||||||||||||||
Mfr: L9000142-01 TTI: L9000142-01 TE Connectivity Availability: Not Available OnlineAntennas ANTENNA 868/915 LPWA DOME IP67 | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000128-01 TTI: L9000128-01 TE Connectivity Availability: Not Available OnlineAntennas ANTENNA FPC 868/915MHZ 1.13 10 | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 450 MHz | 470 MHz | LPWAN | ISM, UHF | Whip | Straight | Unity | 50 Ohms | 1.5:1 | 50 W | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | PL | 460 MHz | Two-Way Radio Applications, Harsh Environments, Trunking, Computer Networks | 6.9 in | Bulk | |||||||||||||||
Mfr: L9000077-01 TTI: L9000077-01 TE Connectivity Availability: Not Available OnlineAntennas ANTENNA IND 2.4GHZ RG58 2M RPS | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000151-01 TTI: L9000151-01 TE Connectivity Availability: Not Available OnlineAntennas ANTENNA IND DIPOLE 868MHZ RG58 | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000169-01 TTI: L9000169-01 TE Connectivity Availability: Not Available OnlineAntennas ANTENNA DOME WIFI6 2.4/5.8GHZ | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: VFD69383W2NNN-518R TTI: VFD69383W2NNN-518R TE Connectivity Availability: Not Available OnlineAntennas VHCLR MIMO 698-960-3800MHZ | Not Available Online | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 3.8 GHz | Bluetooth | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Module | Sharkfin | 0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi | 50 Ohms | 1.7, 1.8, 2.1, 4.9, 3.9, 3.9, 3.9, 4.7, 7.2 | 30 W | - 30 C | + 70 C | 12 Band | Direct / Permanent Mount | Connector | SMA Male | 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz | FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others | 179 mm | 63 mm | 48 mm | IP67 | 1 ft LMR100 x 2, 17 ft LMR195 x 2 | Gar | Each | ||||||
Mfr: L9000109-01 TTI: L9000109-01 TE Connectivity Availability: Not Available OnlineAntennas ANTENNA DOME 2.4GHZ RG174 216 | Not Available Online | Bulk |