TE Connectivity - Antennas
3,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | 2.15 dBi | 50 Ohms | 2.2 :1 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 40 mm | 10 mm | 0.12 mm | 1.37 mm Coax | ||||||||||||||||||
Mfr: L001361-01 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas EXT ANT, QUAD GNSS, 1000mm, SMA, PASSIVE | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Externel Antenna | 1.164 GHz | 1.675 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou | Patch | 6.6 dBi | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 4 Band | Magnetic | SMA Male | SMA Male | 1.17645 GHz, 1.204704 GHz, 1.20714 GHz, 1.2276 GHz, 1.24578 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.62125 GHz, 1.6435 GHz, 1.668 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, L-Band Correction Services | 107 mm | 83 mm | 24 mm | IP67 | LMR100 | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | ||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 380 MHz | 520 MHz | Whip | 1 Band | |||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 430 MHz | 450 MHz | Whip | ||||||||||||||||||||||||||||||||||
Mfr: GD58-26-FEED TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FEED,MED,Wire Grid | Not Available Online | Unspecified Antennas | Parabolic | Grid | GD | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Whip | ||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 866 MHz | Phantom | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | ||||||||||||||||||||||||||||||||||||
Mfr: TRAB47038UM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,PH,MNO,470-490 | Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | ||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Whip | 1 Band | QW | ||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | OC | ||||||||||||||||||||||||||||||||||||
Mfr: OC51505H-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Omni,FixMnt,FIXED,NF | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 5.725 GHz | 6 GHz | Cellular (NBIoT, LTE), DSRC | WLAN | ISM | Collinear | Radome | 12 dBi | 50 Ohms | 2.0:1 | - 30 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 5.8625 GHz | Wireless Broadband Systems, DSRC, ITS, Point to Multi Point Systems, Access Points | 248.6 mm | 249.4 mm | IP67 | OC | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 27 MHz | 31 MHz | Whip | 1 Band | |||||||||||||||||||||||||||||||||
Mfr: TRAB82138UM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,NMO,821-896M Hz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 821 MHz | 896 MHz | ||||||||||||||||||||||||||||||||||
Mfr: S2401240P12NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,WalMnt,12in,NF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Connector | N Female | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 899 MHz | Whip | 1 Band | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Whip | Straight with Base | |||||||||||||||||||||||||||||||||
Mfr: CMD69273P-B30NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Dband,300mm,NF | 0In Stock | Multiprotocol Antennas | Connector | N Female | CMD69273P | |||||||||||||||||||||||||||||||||
Mfr: CMS38606P-30NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas omni,Iclng,30cm,NF | Not Available Online | Multiprotocol Antennas | Connector | N Female | CMS | |||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 865 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | Collinear | Fiberglass | 6 dBi | 50 Ohms | 1.5:1, 2.0:1 | 100 W | - 45 C | + 70 C | 2 Band | Bracket Mount | Connector | N Female | 905 MHz, 910 MHz | 1700 mm | 45.72 cm Coax | OD9 | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | Whip | Stubby | 2.0:1 | 100 W | 1 Band | Panel Mount | Connector | N Female | 925 MHz |