TE Connectivity - Antennas
3,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Antennas | FPC Antenna | 5.9 GHz | 8.5 GHz | 3.5 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 85 C | MHF4 Female | MHF4 | UWB | 15.6 mm | 18.6 mm | 0.15 mm | MHF4 | Bulk | ||||||||||||||||||||
Mfr: CFSA69594P1-B30NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,CEILING,30cm,BULK, NF,HOLES, 698-5929MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Indoor Antenna | 698 MHz | 5.925 GHz | 4G/LTE, 5G | Module | Radome | 3.2 dBi to 5.6 dBi | 698 MHz to 5925 MHz | 50 Ohms | 1.2, 1.3, 1.4 | 50 W | - 30 C | + 70 C | Ceiling Mount | Connector | N-Type Female | Distributed Antenna Systems | 7.6 mm | 30 mm Coax | ||||||||||||||||
Mfr: CFSA69594P-B30D43F TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,CEILING,30cm,D43F, BULK, 698-5925MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Indoor Antenna | 698 MHz | 5.925 GHz | 4G/LTE, 5G | Module | Radome | 3.2 dBi to 5.6 dBi | 698 MHz to 5925 MHz | 50 Ohms | 1.2, 1.3, 1.4 | 50 W | - 30 C | + 70 C | Ceiling Mount | Connector | 4.3-10 Female | Distributed Antenna Systems | 7.6 mm | 30 mm Coax | ||||||||||||||||
Mfr: 1-2118909-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF, 150mm Wi-Fi 6E Triple | 0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | World Band Antenna | 698 MHz | 5.875 GHz | 4.5 dB | 50 Ohms | 3:1 | 6 Band | PCB Mount | Through Hole | 50 mm | 20 mm | 1.58 mm | ||||||||||||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
Mfr: 1-2118909-6 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant,MHF 4L,100mm Wi-Fi 6E Triple | 0In Stock | WiFi 6E | ||||||||||||||||||||||||||||||||||||
0In Stock | WiFi 6E | |||||||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
0In Stock | Indoor Antennas | MIMO | 698 MHz | 7.125 GHz | Module | 4.6 dBi, 5.4 dBi | 50 Ohms | 1.7:1 | 10 W | - 30 C | + 70 C | Ceiling Mount | Connector | 4.3-10 Female | Arenas, Airports,Campuses | 7.6 mm | CFD69716 | Bulk | ||||||||||||||||||||
0In Stock | Indoor Antennas | MIMO | 698 MHz | 7.125 GHz | Module | 4.6 dBi, 5.4 dBi | 50 Ohms | 1.7:1 | 10 W | - 30 C | + 70 C | Ceiling Mount | Connector | N-Type Female | Arenas, Airports,Campuses | 7.6 mm | CFD69716 | Bulk | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: 1-2108857-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant, MHF, 300mm Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | T-Bar Flex | 5 dBi | 50 Ohms | 2.2:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF | 30 mm | 7 mm | 0.78 mm | 1.37 mm Coax | |||||||||||||||||
Mfr: 1-2118907-2 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant. MHF, 300mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 3.5 dBi | 50 Ohms | 1.9:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF | 29.6 mm | 41.2 mm | 0.3 mm | 1.37 mm Coax | ||||||||||||||||
Mfr: 1-2118907-3 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Ant. MHF4L, 250mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 3.5 dBi | 50 Ohms | 1.9:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 29.6 mm | 41.2 mm | 0.3 mm | 1.13 mm Coax | ||||||||||||||||
Mfr: 1-2344656-5 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas WLAN DUAL BAND ANTENNA FPC V 300 MHF4 | 0In Stock | PCB Antennas | 2.4 GHz | 5.875 GHz | Bluetooth | 7 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4 | 30 mm | 9.5 mm | 0.2 mm | 0.81 mm Coax | |||||||||||||||||||
Mfr: 1-2344656-6 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas WLAN DUAL BAND ANTENNA FPC V 250mm | 0In Stock | PCB Antennas | 2.4 GHz | 5.875 GHz | Bluetooth | 7 dBi | 50 Ohms | 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 30 mm | 9.5 mm | 0.2 mm | 1.13 mm Coax | |||||||||||||||||||
Mfr: 1-2361492-5 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PCB Antenna,cable,MHF4L,698-2700MHz | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | |||||||||||||||||||
Mfr: 1-2372112-4 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas LTE ANTENNA COTS FPC ASSEMBLY 200MM | 0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | LTE | PCB Trace | 3.5 dBi | 50 Ohms | 3.3:1 | 10 W | - 40 C | + 850 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 0.2 mm | 1.13 mm Coax | ||||||||||||||||||
0In Stock | PCB Antennas | 698 MHz | 2.7 GHz | PCB Trace | 4 dBi | 50 Ohms | 3.6:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 65 mm | 15 mm | 1 mm | 1.13 mm Coax | ||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 155 MHz | 165 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 148 MHz | 152 MHz | Fiberglass | 2.15 dBi | 50 Ohms | 2:01 | - 40 C | + 85 C | 1 Band | Bracket Mount | N Type Female | N Type Female | 150 MHz | FG | ||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 440 MHz | 450 MHz | UHF | Collinear | Fiberglass | 2.15 dBi | 50 Ohms | 2:01 | 200 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 445 MHz | 26 in | FG | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dB | 50 Ohms | 2.1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 2.45 GHz | Wireless Applications | 2.75 in | Phantom |