TE Connectivity - Antennas
3,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TRA806/17103 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,NMO,806-960M Hz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 960 MHz | Phantom | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Phantom | ||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 450 MHz | 470 MHz | 1 Band | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 26 MHz | 28 MHz | Low Band | Whip | Straight with Base | 2.15 dBi | 50 Ohms | 2 | 500 W | 1 Band | NMO Mount | Connector | NMO Connector | 27 MHz | 1200.5 mm | IP67 | |||||||||||||||||||
Mfr: S9028PCL96RTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,LHCP,96in,RTNM | 0In Stock | RFID/NFC Antennas | Outdoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID | Module | Square | 9 dBic | 50 Ohms | 1.3:1 | 10 W | - 25 C | + 70 C | 1 Band | Bracket Mount | Connector | RP-TNC Male | 915 MHz | Direct Forklift, Warehouse, Distribution Center, Airport, Hospitals, Transit Terminals, Conveyor Belt | 10.2 in | 10.2 in | 1.32 in | IP54 | Pigtail | S9028PCL/PCR | |||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Parabolic | Dish | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 150 MHz | 800 MHz | Whip | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 896 MHz | 970 MHz | Whip | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 132 MHz | 525 MHz | Radio, VHF | Whip | Straight with Base | Unity | 50 Ohms | 2:1 | - 45 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 328.5 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 533.4 mm | IP67 | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Passive Antenna | 450 MHz | 470 MHz | Radio, UHF | Whip | Straight with Base | 5 dBi | 50 Ohms | 2.0:1 | 100 W | - 35 C | + 85 C | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles | 826 mm | IP67 | ||||||||||||||||
Mfr: TRA24003NP TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas OMNI,Ph,2400-2500MHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz | Wireless Applications | 69.85 mm | IP67 | Phantom | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 470 MHz | 490 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 480 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | |||||||||||||||||
Mfr: PAS69278P-91NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas PANEL,SLP,L.PIM,91cm ,NF | 0In Stock | Unspecified Antennas | Connector | N Female | ||||||||||||||||||||||||||||||||||
Mfr: PAV69278PO-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant,Mount,V-POL,1-PO RT, FNF,698-960,1710 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 1.71 GHz | 2.7 GHz | Connector | N Female | ||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 902 MHz | Cellular (NBIoT, LTE) | Yagi | 4 Element | 6 dBd | 200 W | 1 Band | Bracket Mount | Connector | N Female | 854 MHz | ESMR, SMR, Conventional Applications | 33 cm | Pigtail | Yagi | |||||||||||||||||||
Mfr: PDM24519-FNF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,ArtMnt,FIXED,N F | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | MIMO | 2.4 GHz | 5.9 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Module | Rectangular | 8 dBi, 9 dBi | 50 Ohms | 2:1 | 10 W | - 30 C | + 70 C | 2 Band | Bracket Mount | Connector | N Female | 2.45 GHz, 5.525 GHz | Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks | 30.5 cm | 17.8 cm | 2.5 cm | IP67 | ||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 896 MHz | Cellular (NBIoT, LTE), GSM, UMTS | UHF | Yagi | 3 Element | 6 dBd | 50 Ohms | 500 W | 1 Band | Bracket Mount | Connector | N Female | 851 MHz | Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities | 16.75 in | YS | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 470 MHz | 490 MHz | Whip | ||||||||||||||||||||||||||||||||||
Mfr: PSQ24495-91RSM TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,Dband,91,RSMAM | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | RP-SMA Male | |||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 760 MHz | 870 MHz | Whip | 1 Band | QW | ||||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | |||||||||||||||||||||||||||||||||||||
Mfr: 170-00038-002 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FEED,2FT,DPOL,4.9-5. 9GHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 4.9 GHz | 5.9 GHz | 1 Band | |||||||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||||||||||
Mfr: TRAB24/49003P TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,Ph,2400/4900MHz | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 4.9 GHz | Bluetooth | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Stubby | 0.7 dB, 0.9 dBi | 50 Ohms | 2:1, 3:1 | 100 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 2.45 GHz, 5.375 GHz | Public Safety Applications | 58.4 mm | IP67 | Phantom | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 746 MHz | 796 MHz | Fiberglass | 3 dB | 50 Ohms | 2.0:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | Commercial, Public Safety, Government | 1.958 ft | FG |