TE Connectivity - Antennas
3,288 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48In Stock | RFID/NFC Antennas | Indoor Antennas | Passive Antenna | 902 MHz | 928 MHz | RFID, ISM | Whip | Stubby | 3 dB | 50 Ohms | 2:1 | 100 W | 1 Band | Direct / Permanent Mount | Connector | N Female | 915 MHz | Indoor and Outdoor Applications | 2.75 in | Phantom | Each | |||||||||||||||||
Mfr: FTRA6971M5PB-001 TTI: FTRA6971M5PB-001 TE Connectivity Availability: 50In StockAntennas 698-7125MHZ OMNI,PH,PMT | 50In Stock | 698 MHz | 7.125 GHz | 5 dBi | 5G Phantom On-Ground Plane | Each | ||||||||||||||||||||||||||||||||
Mfr: L000410-04 TTI: L000410-04 TE Connectivity Availability: 12In StockAntennas Monopole Whip,UHF,740-960MHz | 12In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Vehicle Antennas | Monopole | 740 MHz | 960 MHz | Whip | 4.28 dB | 50 Ohms | 2.3:1 | 35 W | - 30 C | + 70 C | 1 Band | Screw | Connector | UHF | 740 MHz to 960 MHz | 64 mm | IP67 | Each | |||||||||||||||||
13In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 950 MHz | Cellular (NBIoT, LTE), GSM, UMTS | Collinear | Fiberglass | 5 dBi | 50 Ohms | 1.5:1 | 100 W | - 45 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 920 MHz | 610 mm | OD9 | Kit | ||||||||||||||||
Mfr: MTRA61274CB2-001 TTI: MTRA61274CB2-001 TE Connectivity Availability: 47In StockAntennas OMNI,DB,PH,617/1690 MHZ | 47In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | MIMO | 617 MHz | 2.7 GHz | Bluetooth | 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA | 802.11 b/g/n, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Module | Sharkfin | 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi | 50 Ohms | 2.5 | 50 W | - 30 C | + 70 C | 10 Band | Panel Mount | Connector | SMA Male | 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz | Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) | 130 mm | 84 mm | 95 mm | IP67 | 610 mm LMR-195M | Each | ||||||||
1In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | UHF Band | 380 MHz | 520 MHz | Whip | 3 dBi | 50 Ohms | 2:1 | 200 W | - 35 C | + 80 C | 1 Band | NMO Mount | NMO Connector | Vehicular | 232 mm | Each | ||||||||||||||||||||
8In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 168 MHz | VHF | Whip | Straight | 3 dBi | 2 MHz | 50 Ohms | 2 | 60 W | 1 Band | NMO Mount | Connector | NMO Connector | 159 MHz | FirstNet/Public Safety, Transportation, Industrial, Commercial Communications | 3.5 in | Phantom | Bulk | ||||||||||||||||
Mfr: L000684-03 TTI: L000684-03 TE Connectivity Availability: 9In StockAntennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 2port | 9In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Panel Antenna | 2.4 GHz | 6 GHz | WiFi - 802.11 a/g/n/ac/ax/be | Panel | 6 dB | 50 Ohms | 2:1 | 2 W | - 50 C | + 65 C | 3 Band | Bracket Mount | RP-SMA | 5 GHz | 200 mm | 200 mm | 46.5 mm | IP67 | Plenum | ProSig | Bulk | |||||||||||||
6In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS | WiMAX | Collinear | Radome | 1.5 dBi, 3.5 dBi | 50 Ohms | 2.5:1, 2.0:1 | 20 W | - 40 C | + 70 C | 5 Band | Bracket Mount | Connector | N Female | 829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz | Wideband Operation | 248 mm | Each | |||||||||||||||
1,300In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | PCB Trace | 2.5 dBi, 7 dBi | 50 Ohms | 2.0:1, 2.0:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Application | 30 mm | 9.5 mm | 0.2 mm | 50 mm RF1.13 | Each | |||||||||||
Mfr: CFD69383P-30D43F TTI: CFD69383P-30D43F TE Connectivity Availability: 20In StockAntennas OMNI,DBAND,30cm,D43F 698-960,1690-3800MH | 20In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4 GHz | Module | 4.2 dBi, 5 dBi, 5.4 dBi | 3.5 GHz | 50 Ohms | 1.5:1, 2:1 | 50 W | - 30 C | + 70 C | 3 Band | Ceiling Mount | Connector | 4.3-10 Female | AWS-3, CBRS/WiMAX, LTE, WCS | 7.6 mm | CFD | Each | ||||||||||||||||
Mfr: CMD69423P-30D43F TTI: CMD69423P-30D43F TE Connectivity Availability: 19In StockAntennas OMNI,DBAND,30CM,D43F 698-4200M | 19In Stock | Multiprotocol Antennas | Indoor Antennas | MIMO | 698 MHz | 4.2 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE), CBRS | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.9 dBi, 5.3 dBi, 6 dBi, 6.1 dBi, 6.8 dBi, 6.7 dBi | 50 Ohms | 2:1 | 50 W | - 30 C | + 70 C | 6 Band | Ceiling Mount | Connector | 4.1-9.5 DIN Female | 752 MHz, 859 MHz, 1.45 GHz, 1.935 GHz, 2.5 GHz, 3.75 GHz | In-Building Systems | 218.7 mm | 30 cm Coax | CMD69423P | Each | |||||||||
23In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 152 MHz | 162 MHz | VHF | Whip | Straight with Base | Unity | 1 Band | Magnetic Mount | 157 MHz | Mobile Antennas | 45.7 cm | QW | Each | ||||||||||||||||||||||
Mfr: L9000106-01 TTI: L9000106-01 TE Connectivity Availability: 100In StockAntennas ANTENNA DOME MON 2.4GHZ RG174 | 100In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000143-01 TTI: L9000143-01 TE Connectivity Availability: 25In StockAntennas ANTENNA LPWA 868/915 PUCK RG17 | 25In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000167-01 TTI: L9000167-01 TE Connectivity Availability: 50In StockAntennas ANTENNA DOME WIFI6 2.4/5.8GHZ | 50In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000176-01 TTI: L9000176-01 TE Connectivity Availability: 1,415In StockAntennas ANTENNA VERT 1/2 WAVE DIPOLE L | 1,415In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000019-01 TTI: L9000019-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE WHIP SWIVEL 2 | 50In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000020-01 TTI: L9000020-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE WHIP SWIVEL 2 | 50In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000029-01 TTI: L9000029-01 TE Connectivity Availability: 100In StockAntennas ANTENNA 1/4 WAVE R-ANGLE 2.4GH | 100In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000025-01 TTI: L9000025-01 TE Connectivity Availability: 100In StockAntennas 2.4 GHZ 1/4 WAVE R-ANGLE | 100In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000101-01 TTI: L9000101-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE WHIP 2.4GHZ 1 | 50In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000126-01 TTI: L9000126-01 TE Connectivity Availability: 21In StockAntennas ANTENNA ADH LPWA 698-960MHZ 1. | 21In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000023-01 TTI: L9000023-01 TE Connectivity Availability: 50In StockAntennas ANTENNA 1/2 WAVE WHIP 2.4GHZ R | 50In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: L9000107-01 TTI: L9000107-01 TE Connectivity Availability: 50In StockAntennas ANTENNA WRT DOME MON 2.4GHZ RG | 50In Stock | Bulk |