TE Connectivity - Antennas
3,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 1.8 dBi | 50 Ohms | 2.8:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Application | 3 mm | 1.5 mm | 1.2 mm | Reel | |||||||||||||||
Mfr: L001257-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, HCF, Cell/Satcom, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 698 MHz | 2.7 GHz | LTE | 3.8 dBi | 50 Ohms | 2.6:1 | 10 W | - 30 C | + 70 C | 8 Band | Panel Mount | Connector | SMA-Male | Indoor and Outdoor | IP67 | D2D | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||||||||||||||
Mfr: L000970-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas CER CHIP ANT, 868MHz, 5x3x0.5 | 0In Stock | PCB Antennas | Cramic Chip | 863 MHz | 970 MHz | Chip | 0.5 dBi | 50 Ohms | 2.5:1 | 10 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 5 mm | 3 mm | 0.5 mm | LoRa Ceramic Chip Antennas | Reel | |||||||||||||||||||
Mfr: 1-2108792-6 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas FPC Ant, MHF 4L, 300mm, Wi-Fi 7 | 0In Stock | PCB Antennas | Embedded Antenna | 2.4 GHz | 7.125 GHz | WiFi | PCB Trace | T-Bar Flex | 4.9 dBi | 50 Ohms | 2.1:1 | 10 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | MHF4L | 40 mm | 10 mm | 0.12 mm | 1.13 mm Coax | |||||||||||||||||
Mfr: L001268-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Ant, VerS Fin, 2xCell/Satcom, SMAM | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | Connector | D2D | ||||||||||||||||||||||||||||||||||
Mfr: L001401-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Tri-band GNSS patch ADH THRU-HOLE MOUNT | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | GPS, GNSS, Galileo, Beidou | Patch | 4.2 dBi | 50 Ohms | 2:1 | - 40 C | + 105 C | Patch | 3 Band | Through Hole, Adhesive | Solder | 1.17645 GHz, 1.2276 GHz, 1.57542 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS, Navigation, Positioning, Tracking | 25 mm | 25 mm | 8 mm | ||||||||||||||||||
Mfr: L001016-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UWB, WIDE BEAM, LOW PULSE DELAY, CH 9/10 | 0In Stock | PCB Antennas | Ultra Wide Band | 7.737 GHz | 8.736 GHz | Chip | 3.4 dBi | 2:1 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | SMA Male | 40 mm | 30 mm | 0.78 mm | Reel | |||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.518 GHz | 2.69 GHz | Cellular 5G | FPC | Flexible PCB | - 1.2 dB | 50 Ohms | 1.85:1 | 2 W | - 40 C | + 85 C | Dipole | 1 Band | Adhesive | Connector | MHF4L | 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture | 70 mm | 23 mm | 0.12 mm | 1.13 mm Coaxial | ||||||||||||||||
Mfr: L001360-01 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas INT ANT, QUAD, GNSSS, PATCH, PASSIVE | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Internal Antenna | 1.164 GHz | 1.675 GHz | GPS, GLONASS, Galileo, BeiDou | Patch | 6.5 dBi | 50 Ohms | 1.5 | - 40 C | + 85 C | Patch | 4 Band | Adhesive | Solder | 1.17645 GHz, 1.204704 GHz, 1.20714 GHz, 1.2276 GHz, 1.24578 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.62125 GHz, 1.6435 GHz, 1.668 GHz | GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS | 63 mm | 63 mm | 17 mm | IP67 | ||||||||||||||||
0In Stock | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Mfr: RD2458-5-SMA TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Dipol,RDuck,Fixed,SM AM | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.725 GHz | Bluetooth | 5G | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3 dbi, 5 dbi, 5 dBi, 5 dBi | 50 Ohms | 1.5:1 | 10 W | - 10 C | + 70 C | 4 Band | Panel Mount | Connector | SMA Male | 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz | Wireless Access Points, Wireless Bridges | 155 mm | RD2458-5 | Bulk | ||||||||||||
Mfr: TRA806/17103P TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,DB,PH,806-1710 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 2.5 GHz | Bluetooth | Cellular (NBIoT, LTE), AMPS, GSM, DCS, PCS, UMTS | GPS | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM | Whip | Straight | 5.9 dBi, 5.8 dBi, 5.1 dBi, 4.2 dBi, 4.2 dBi, 4.4 dBi, 3 dBi | 50 Ohms | 2:1, 2:1 | 100 W | - 30 C | + 70 C | 7 Band | Direct / Permanent Mount | Connector | N Female | 851 MHz, 925 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz | Urban Canyons, Rural Drop Off Areas | 5.84 cm | IP67 | Phantom | TRA806-17103P | |||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 806 MHz | 866 MHz | 1 Band | Phantom | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 806 MHz | 866 MHz | Cellular (NBIoT, LTE) | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 10 W | 1 Band | NMO Mount | Connector | NMO Connector | 831 MHz | Mobile Antennas | 8.38 cm | ||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 4.9 GHz | 5.875 GHz | 4G/5G | WiMAX | ISM | Collinear | Radome | 10 dBi | 50 Ohms | 2.0:1 | 10 W | - 30 C | + 65 C | 1 Band | Bracket Mount | Connector | N Male | 5.3875 GHz | College Campuses, Airports, Hospitals, Transportation Centers | 19.6 in | S4908 | |||||||||||||||
Mfr: S8655PLRTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,LHCP,fixed,RTN M | 0In Stock | Unspecified Antennas | S8655P | ||||||||||||||||||||||||||||||||||||
Mfr: S8658PR96RTN TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Panel,RHCP,96in,RTNM | 0In Stock | Unspecified Antennas | S8658WPR/WPL | ||||||||||||||||||||||||||||||||||||
Mfr: CMS38606P-30D43F TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas Omni,Iclng,30CM,D43F , 380-6000MHZ,6dBI,L | 0In Stock | Multiprotocol Antennas | 380 MHz | 6 GHz | Connector | 4.3-10 Female | CMS | ||||||||||||||||||||||||||||||||
0In Stock | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Mfr: UTRA4502S3NB-001 TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas UHF PHANTOM,NMO,B | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | UHF | Phantom | |||||||||||||||||||||||||||||||||||
Mfr: 0600-00056 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas 2.4GHz PCBDipole Ant coaxcbl to IPEX MHF | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | PCB Trace | 2.2 dBi | 50 Ohms | 2 | 1 W | - 25 C | + 75 C | 1 Band | Adhesive Mount | Connector | IPEX MHF4 | 2.45 GHz | 46.5 mm | 6 mm | 100 mm RF1.13 | Bulk | |||||||||||||||
Mfr: YF450112-61NF TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas YAGI,FWG,7,450-490MH Z, TB,12,FOLDED YAGI | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Yagi | 450 MHz | 490 MHz | Connector | N Female | Yagi | |||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | 162 MHz | 168 MHz | Fiberglass | 5 dBi | 50 Ohms | 2.0:1 | 100 W | 1 Band | Bracket Mount | N Type Female | N Type Female | 8.917 ft | FG | ||||||||||||||||||||||||
Mfr: TRAB8903NP TTI: Not Assigned TE Connectivity Availability: 0In StockAntennas OMNI,SB,Ph,890-960MH z | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Cellular (NBIoT, LTE) | Whip | Stubby | 3 dBi | 50 Ohms | 2:1 | 10 W | 1 Band | NMO Mount | Connector | N Female | 925 MHz | Mobile Antennas | 5.84 cm | Phantom |