TE Connectivity - Toggle Switches
600 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DPDT | ON - NONE - ON | PCB Mount | PC Pin | 400 mA | 20 VAC | 20 VDC | 8.89 mm | Toggle | Gold | Each | |||||||||||
0In Stock | Non-Illuminated | DPST | ON - ON | Panel Mount | Quick Connect Terminal | 15 A, 20 A | 115 VAC | 28 VDC | M12 x 0.75 | Lever | Sealed | Silver | IP00, IP68, IP6K8 | |||||||||
0In Stock | Non-Illuminated | Each | ||||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Panel Mount | Quick Connect | 20 A | 125 VAC, 250 VAC | 30 VDC | M12 | Bat | Epoxy | Silver | Box | |||||||||
Mfr: 08-1-1-13 F TTI: 08-1-1-13 F TE Connectivity Availability: 0In StockToggle Switches TOGGLE SWITCH 08-1-1-13 F | 0In Stock | Non-Illuminated | SPST | ON - ON | Panel Mount | Screw | 15 A, 20 A | 115 VAC | 28 VDC | M12 x 0.75 | Lever | Sealed | Silver | IP00, IP68, IP6K8 | ||||||||
Mfr: 08-1-1-15 937 TTI: 08-1-1-15 937 TE Connectivity Availability: 0In StockToggle Switches SWITCH KISSLING | 0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - NONE - ON | Panel Mount | Quick Connect | 12 A | 250 VAC | 11.8 mm | Baton | Sealed | Silver | IP67 | Each | |||||||||
0In Stock | SPDT | ON - NONE - ON | PCB Mount | PC Pin | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 8.89 mm | Toggle | Silver | Each | |||||||||||
0In Stock | DPDT | ON - NONE - ON | PCB Mount | PC Pin | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 8.89 mm | Toggle | Silver | Each | |||||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Through Hole | Solder Pin | 20 VAC | 20 VDC | Bat | Sealed | Gold over Nickel | Each | TT11DG-RA-1 TT11DGRA1 | ||||||||||
0In Stock | Non-Illuminated | DPDT | ON - NONE - ON | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | Each | TT21NGPC1 | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Solder Pin | 6 A | 125 VAC | 28 VDC | 1/4-40 | Bat | Sealed | Gold | Each | MTA206PPC | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Panel Mount | Solder Lug | 3 A | 125 VAC | 28 VDC | 10-48 | Bat | Epoxy | Silver | IP67 | Each | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 5 A | 125 VAC | 28 VDC | 1/4-40 | Flatted | Epoxy | Silver | Bulk | |||||||||
0In Stock | Non-Illuminated | Each | ||||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Through Hole | Solder Lug | Bat | Sealed | Silver | Each | ||||||||||||||
0In Stock | Non-Illuminated | 4PDT | ON - NONE - ON | Panel Mount | Solder Pin | 6 A | 125 VAC | 28 VDC | 1/4-40 | Bat | Sealed | Gold | Each | MTA406NPC | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - NONE - (ON) | Through Hole | Solder Pin | 6 A | 125 VAC | 1/4-40 | Bat | Sealed | Gold Flash over Silver | Each | MTA206R | |||||||||
0In Stock | Non-Illuminated | 4PDT | ON - NONE - ON | Panel Mount | Solder Lug | 6 A | 125 VAC | 28 VDC | 1/4-40 | Bat | Sealed | Gold | Bulk | MTA406N | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount | Solder Lug | 6 A | 125 VAC | 1/4-40 | Bat | Sealed | Gold | Tube | MTF106D | |||||||||
Mfr: FTN0904 TTI: 4-6437630-2 TE Connectivity Availability: Not Available OnlineToggle Switches SWITCH TOGGLE | Not Available Online | Non-Illuminated | DPDT | ON - ON | Panel Mount | Wire Lead | 6 A | 125 VAC, 250 VAC | M6 | Bat | Sealed | Silver | UL; CSA | Each | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount | Solder Lug | 5 A | 125 VAC | 28 VDC | 1/4-40 | Flatted | Epoxy | Silver | Each | |||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON - ON | Panel Mount | Solder Lug | 5 A | 125 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | Each | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Sealed | Gold | Bulk | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Solder Lug | 6 A | 125 VAC | 28 VDC | 1/4-40 | Locking Lever | Sealed | Gold | Each | MTL106E |