TE Connectivity - Toggle Switches
600 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SPDT | ON - NONE - ON | PCB Mount | PC Pin | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 8.89 mm | Toggle | Silver | Each | |||||||||||
0In Stock | DPDT | ON - NONE - ON | PCB Mount | PC Pin | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 8.89 mm | Toggle | Silver | Each | |||||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Through Hole | Solder Pin | 20 VAC | 20 VDC | Bat | Sealed | Gold over Nickel | Each | TT11DG-RA-1 TT11DGRA1 | ||||||||||
0In Stock | Non-Illuminated | DPDT | ON - NONE - ON | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | Each | TT21NGPC1 | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Solder Pin | 6 A | 125 VAC | 28 VDC | 1/4-40 | Bat | Sealed | Gold | Each | MTA206PPC | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Panel Mount | Solder Lug | 3 A | 125 VAC | 28 VDC | 10-48 | Bat | Epoxy | Silver | IP67 | Each | ||||||||
Mfr: FTP0904 TTI: 4-6437630-6 TE Connectivity Availability: Not Available OnlineToggle Switches SWITCH TOGGLE | Not Available Online | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Wire Lead | 6 A | 125 VAC, 250 VAC | M12 | Bat | Sealed | Silver | UL; CSA | Each | ||||||||
Mfr: 1-2532788-1 TTI: 1-2532788-1 TE Connectivity Availability: 0In StockToggle Switches SWITCH PUSHBUTTON | 0In Stock | DPDT | ON - OFF - ON | PCB Mount | PC Pin | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 8.89 mm | Toggle | Silver | Each | ||||||||||
0In Stock | DPDT | ON - NONE - ON | PCB Mount | Solder Lug | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 8.89 mm | Toggle | Silver | Each | |||||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount, PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | 1/4-40 | Bat | Epoxy | Gold | Each | |||||||||
0In Stock | Non-Illuminated | 4PDT | ON - NONE - ON | Panel Mount | Solder Lug | 6 A | 125 VAC | 28 VDC | 1/4-40 | Locking Lever | Sealed | Gold | Each | MTL406N | ||||||||
0In Stock | Non-Illuminated | Each | ||||||||||||||||||||
0In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Quick Connect Terminal | 15 A, 20 A | 115 VAC | 28 VDC | M12 x 0.75 | Lever | Sealed | Silver | IP00, IP65, IP6K5 | |||||||||
0In Stock | Non-Illuminated | SPST | OFF - ON | Panel Mount | Screw | 15 A, 20 A | 115 VAC | 28 VDC | M12 x 0.75 | Lever | Sealed | Silver | IP00, IP65, IP6K5 | |||||||||
0In Stock | SPDT | ON - NONE - ON | PCB Mount | PC Pin | 400 mA | 20 VAC | 20 VDC | 8.89 mm | Toggle | Gold | Each | |||||||||||
0In Stock | SPDT | ON - NONE - ON | PCB Mount, Right Angle | PC Pin | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 8.5 mm | Toggle | Silver | Each | |||||||||||
Mfr: 1-2532788-0 TTI: 1-2532788-0 TE Connectivity Availability: 0In StockToggle Switches SWITCH PUSHBUTTON | 0In Stock | DPDT | ON - NONE - ON | PCB Mount | PC Pin | 2 A, 5 A | 120 VAC, 250 VAC | 28 VDC | 8.5 mm | Toggle | Silver | Each | ||||||||||
0In Stock | Non-Illuminated | 1/4-40 | Each | |||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | Panel Mount | Solder Lug | 5 A | 125 VAC | 28 VDC | Unthreaded | Locking Lever | Epoxy | Silver | Each | |||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount | Solder Lug | 5 A | 125 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | Each | |||||||||
0In Stock | Non-Illuminated | DPDT | (ON) - OFF - (ON) | Panel Mount | Solder Lug | 6 A | 125 VAC | 28 VDC | 1/4-40 | Bat | Sealed | Gold | Each | MTA206S | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Solder Lug | 6 A | 125 VAC | 1/4-40 | Bat | Sealed | Gold | Each | MTE106E | |||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount | Solder Lug | 6 A | 125 VAC | 1/4-40 | Bat | Sealed | Gold | Each | MTF106E | |||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount | Solder Lug | 6 A | 125 VAC | 1/4-40 | Bat | Sealed | Gold | Each | MTF106G | |||||||||
0In Stock | Non-Illuminated | 4PDT | ON - OFF - ON | Panel Mount | Quick Connect | 20 A | 125 VAC, 250 VAC | 30 VDC | M12 | Bat | Epoxy | Silver | Each |