TE Connectivity - Industrial Relays
4,748 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | Power Relays | WCB | 139.7 mm | 127 mm | 88.9 mm | Each | |||||||||||||||||
4In Stock | Power Relays | Vacuum Relay | 1 Form A (SPST-NO) | Each | |||||||||||||||||||
2In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VDC | Each | 2-1618058-4 | ||||||||||||||
4In Stock | Panel Mount | Power Relays | Over Frequency Monitor | SPST (1 Form A) | 5 A | Stud | 120 VAC | 120 VAC | Each | 2-1618071-6 | |||||||||||||
2In Stock | Panel Mount | Power Relays | Over Voltage | SPST (1 Form A), SPST (1 Form B) | 5 A | Screw | 120 VAC | 120 VAC | Each | 5-1618108-0 | |||||||||||||
Mfr: WUV-1-120/S1 TTI: WUV-1-120/S1 TE Connectivity Availability: 4In StockIndustrial Relays WILMAR UNDERVOLTA | 4In Stock | Panel Mount | Power Relays | Over Voltage | SPST (1 Form A), SPST (1 Form B) | 5 A | Screw | 120 VAC | Each | 2-1618112-4 | |||||||||||||
Mfr: WOUVT-3-120AC TTI: WOUVT-3-120AC TE Connectivity Availability: 2In StockIndustrial Relays RELAY OVER/UNDERVOLT | 2In Stock | Panel Mount | Power Relays | Over Voltage | SPST (1 Form A), SPST (1 Form B) | 5 A | Screw | 240 VAC | Each | 7-1618107-9 | |||||||||||||
Mfr: WCB-26DC-2 TTI: WCB-26DC-2 TE Connectivity Availability: 2In StockIndustrial Relays WILMAR CURRENT BALA | 2In Stock | Power Relays | Each | 4-1618103-9 | |||||||||||||||||||
1In Stock | Tray | 18732T200 | |||||||||||||||||||||
Mfr: PD10BB57 TTI: 1-1618256-5 TE Connectivity Availability: 16In Stock34 On Order Expected 08-Jan-27 Limited Supply Industrial Relays PD10BB57=RELAY, VACUUM, SPST-N | 16In Stock34 On Order Expected 08-Jan-27 Limited Supply | Panel Mount | Vacuum Relays | High Voltage | Stud | 1 Form B (SPST-NC) | 25 A | Stud | Non-Latching | 24 VDC | 290 Ohms | 1.8 kVDC | 78.7 mm | 22.3 mm | 37.6 mm | Each | PD10BB57 | ||||||
1In Stock | Tray | ||||||||||||||||||||||
Mfr: WOV-16VDC/S1 TTI: 2-1618389-6 TE Connectivity Availability: 2In StockIndustrial Relays WOV-16VDC/S1 | 2In Stock | 12 VDC | Each | WOV-16VDC/S1 | |||||||||||||||||||
1In Stock | Power Relays | WOUV | 98.42 mm | 88.9 mm | 71.43 mm | Each | WOUV-28DC-P | ||||||||||||||||
Mfr: WUV-1-120/S1 TTI: 2-1618112-4 TE Connectivity Availability: 4In StockIndustrial Relays WUV-1-120/S1 | 4In Stock | WUV | 98.42 mm | 88.9 mm | 76.2 mm | Each | |||||||||||||||||
3In Stock | Protection Relays | Over/Under-Voltage Relay | SPST (1 Form A), SPST (1 Form B) | 130 VDC | Each | 5-1618071-0 | |||||||||||||||||
9In Stock | DIN Rail | 1 Form C (SPDT-NO, NC) | 20 A | 13.5 VDC to 32 VDC | WD | 75 mm | 73 mm | 112 mm | Each | 3-1618058-3 | |||||||||||||
Mfr: WOUVT-3-120AC TTI: 7-1618107-9 TE Connectivity Availability: 2In StockIndustrial Relays WOUVT-3-120AC | 2In Stock | Power Relays | 5 A | WOUVT | 114.3 mm | 107.95 mm | 76.2 mm | Each | |||||||||||||||
2In Stock | Each | ||||||||||||||||||||||
3In Stock | Protection Relays | 5 A | Screw | 48 VDC | Each | 251DC-1X | |||||||||||||||||
Mfr: T9GS2L14-12 TTI: 1558667-3 TE Connectivity Availability: 1,000In StockIndustrial Relays T9GS2L14-12 | 1,000In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form B) | 20 A | Solder Pin | Non-Latching | 12 VDC | 160 Ohms | 75 mA | 480 VAC | Silver Tin | 29.0 mm | 21.5 mm | 15.7 mm | Each | |||||
2In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 12 VDC | 155 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 20.4 mm | Each | T9AV1L12-12 | |||||||
2In Stock | Each | ||||||||||||||||||||||
4In Stock | Power Relays | Vacuum Relay | Each | 1618222-7 | |||||||||||||||||||
3In Stock | Protection Relays | Over/Under-Voltage Relay | Each | 4-1618071-4 | |||||||||||||||||||
Mfr: WOV-16VDC/S1 TTI: WOV-16VDC/S1 TE Connectivity Availability: 2In StockIndustrial Relays RELAY 4PDT VOLTAGE SENSE | 2In Stock | Power Relays | Each | 2-1618389-6 |