TE Connectivity - Industrial Relays
4,748 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T92HP7D1X-24 TTI: T92HP7D1X-24 TE Connectivity Availability: 4In StockIndustrial Relays T92HP7D1X-24 | 4In Stock | Tray | |||||||||||||||||||||
Mfr: T9GS1L24-24 TTI: 1558676-7 TE Connectivity Availability: 440In StockIndustrial Relays T9GS1L24-24 RELAY T9G | 440In Stock | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form A) | 30 A | Solder Pin | Non-Latching | 24 VDC | 640 Ohms | 37.5 mA | 480 VAC | Silver Tin | 32 mm | 25 mm | 27 mm | Each | |||||
Mfr: M83536/16-017L TTI: 1617786-3 TE Connectivity Availability: 2In StockIndustrial Relays FCA-410-1617L | 2In Stock | Panel Mount | Power Relays | Power Relay | Solder Pin | 4PDT (4 Form C) | 10 A | Solder Pin | 28 VDC | 290 Ohms | Silver Cadmium | Each | FCA-410-1617L | ||||||||||
Mfr: FCA-210-608 TTI: FCA-210-608 TE Connectivity Availability: 7In Stock943 On Order Expected 17-Dec-26 Industrial Relays FCA-210-608 10AMP MID RANGE | 7In Stock943 On Order Expected 17-Dec-26 | Each | |||||||||||||||||||||
Mfr: PRD-7DG0-24 TTI: 1-1393130-6 TE Connectivity Availability: 21In StockIndustrial Relays PRD-7DG0-24 CONTACTORS | 21In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-7DG0-24 | |||||
2In Stock | WUV | 98.42 mm | 88.9 mm | 76.2 mm | Each | WUV-1-120H | |||||||||||||||||
26In Stock | Each | ||||||||||||||||||||||
Mfr: WUV-1-120H TTI: WUV-1-120H TE Connectivity Availability: 2In StockIndustrial Relays WILMAR UNDERVOLTAGE | 2In Stock | Panel Mount | Power Relays | Under-Voltage Relay | Screw | SPST (1 Form A) | 5 A | Screw | Non-Latching | 120 VAC | 120 VAC, 28 VDC | WUV/WOV | 98.425 mm | 88.9 mm | 76.2 mm | Each | 2-1618112-7 | ||||||
6In Stock24 On Order Expected 30-Dec-26 | Each | ||||||||||||||||||||||
Mfr: 26-55-72-906 TTI: 26-55-72-906 TE Connectivity Availability: 203In StockIndustrial Relays RELAY 26-55-72-906 | 203In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Stud | 1 Form A (SPST-NO) | Stud | Non-Latching | 300 mA | Silver | 110 mm | 71.88 mm | 51.5 mm | ||||||||||
Mfr: T9AS1D22-5 TTI: 2-1419104-3 TE Connectivity Availability: 500In StockIndustrial Relays T9AS1D22-5 RELAY T9A | 500In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 5 VDC | 25 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9AS1D22-5 | ||||||
1In Stock | Panel Mount | Power Relays | High Power | Wire Leads | 1 Form C (SPDT-NO, NC) | 10 A | Turret | 12 VDC | 30 Ohms | 35 kVDC | Each | 3-1618276-2 | |||||||||||
1In Stock | Panel Mount | Power Relays | Stud | 1 Form A (SPST-NO) | 10 A | Stud | 12 VDC | 10 kVDC | Each | 1-1618241-8 | |||||||||||||
1In Stock | Power Relays | Each | |||||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 22 VDC | 484 Ohms | 45.5 mA | 277 VAC | Silver Cadmium Oxide (AgCdO) | 27.43 mm | 27.94 mm | 32.51 mm | Each | T9AV1D12-22 | ||||||
Mfr: 29-5314-12-965 TTI: 29-5314-12-965 TE Connectivity Availability: 87In StockIndustrial Relays RELAY 29-5314-12-965 | 87In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 780 mA | Silver | 100 mm | 84 mm | 55.8 mm | |||||||||||
Mfr: K10P-11D55-110 TTI: 6-1393144-5 TE Connectivity Availability: 500In StockIndustrial Relays K10P-11D55-110 | 500In Stock | Through Hole | Miniature | Solder Pin | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Non-Latching | 110 VDC | 11 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | 28.2 mm | 21.8 mm | 34.9 mm | Tray | K10P-11D55-110 | ||||||
26In Stock | Each | 1616008-3 | |||||||||||||||||||||
Mfr: T9AS1D12-48 TTI: 1-1393210-9 TE Connectivity Availability: 236In StockIndustrial Relays T9AS1D12-48 | 236In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 30 A | Non-Latching | 48 VDC | 2.304 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9AS1D12-48 | ||||||
Mfr: M83536/37-001L TTI: 5-1617791-0 TE Connectivity Availability: 199In StockIndustrial Relays FCA-125-3701L | 199In Stock | Military / Aerospace Relays | SPDT (1 Form C) | 25 A | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Each | |||||||||||||
Mfr: T92P7A22-277 TTI: 6-1393211-3 TE Connectivity Availability: 1,440In StockIndustrial Relays T92P7A22-277 | 1,440In Stock | Panel Mount | Power Relays | Standard | Quick Connect Terminal | 2 Form A (DPST-NO) | 30 A | Quick Connect Terminal | Non-Latching | 277 VAC | 5.485 kOhms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 52.3 mm | 34.5 mm | 30.7 mm | Each | T92P7A22-277 | |||||
12In Stock | Chassis | SPST (1 Form A) | 200 A | 28 VDC | 62 Ohms | 450 mA | 28 VDC | Silver | 100 mm | 84 mm | 55.5 mm | ||||||||||||
Mfr: 26-64-75-905 TTI: 26-64-75-905 TE Connectivity Availability: 24In StockIndustrial Relays RELAY 26-64-75-905 | 24In Stock | Chassis | SPST (1 Form A) | 300 A | Non-Latching | 28 VDC | 145 Ohms | 193 mA | 12 VDC | Silver | 110 mm | 71.88 mm | 51.5 mm | Each | |||||||||
Mfr: 26-72-02-900 TTI: 26-72-02-900 TE Connectivity Availability: 60In StockIndustrial Relays RELAY 26-72-02-900 | 60In Stock | Chassis | SPDT (1 Form C) | 50 A | Non-Latching | 28 VDC | 88 Ohms | 400 mA | 28 VDC | Silver | |||||||||||||
4In Stock | Panel Mount | Power Relays | Over Frequency Monitor | SPST (1 Form A) | 5 A | Stud | 120 VAC | 120 VAC | Each | 2-1618071-6 |