TE Connectivity - Industrial Relays
4,748 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 26-06-13-905 TTI: K1133295 TE Connectivity Availability: 10In StockIndustrial Relays Relay 26-06-13-905 | 10In Stock | Power Relays | SPST (1 Form A) | 350 A | 28 VDC | 82 Ohms | Silver Tin | 112 mm | Each | ||||||||||||||
Mfr: 31-311-12-I TTI: K1136452 TE Connectivity Availability: 12In StockIndustrial Relays Relay 31-311-12-i | 12In Stock | Chassis Mount | Power Relays | Intelligent Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 3 A | 28 VDC | Silver | Each | ||||||||||||
Mfr: 29-311-14B TTI: K1023742 TE Connectivity Availability: 12In StockIndustrial Relays Relay 29-311-14B | 12In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | 48 VDC | 245 Ohms | 200 mA | 48 VDC | Silver | 100 mm | Each | ||||||||
36In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | 115 mm | Each | ||||||||||||
Mfr: M83536/10-024L TTI: 2-1617749-1 TE Connectivity Availability: 632In Stock827 On Order Expected Industrial Relays FCA-210-1024L MID RANGE RELAYS | 632In Stock827 On Order Expected | Flange Mount | Military / Aerospace Relays | DPDT (2 Form C) | 10 A | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | Each | FCA-210-1024L | ||||||||||
2In Stock | Each | ||||||||||||||||||||||
Mfr: KC-22 TTI: 5-1618278-7 TE Connectivity Availability: 1In StockIndustrial Relays KC-22=RELAY, VACUUM SPST-NO | 1In Stock | Power Relays | 65 A | 120 Ohms | 46.2 mm | 46.2 mm | 58 mm | Each | KC-22 | ||||||||||||||
10In Stock | Panel Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | 120 Ohms | 300 mA | 28 VDC | Silver Tin | 114 mm | 79 mm | 108 mm | Each | ||||||||
Mfr: 31-311-12-E TTI: K1142045 TE Connectivity Availability: 12In StockIndustrial Relays Relay 31-311-12-E | 12In Stock | Chassis Mount | Power Relays | Intelligent Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 28 VDC | Silver | Each | |||||||||||||
Mfr: K10P-11D15-110 TTI: 5-1393144-4 TE Connectivity Availability: 782In StockIndustrial Relays K10P-11D15-110 | 782In Stock | Socket | Power Relays | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 110 VDC | 11 kOhms | 120 VAC | Silver Cadmium Oxide (AgCdO) | 28.2 mm | 21.8 mm | 34.9 mm | Tray | K10P-11D15-110 | ||||||
Mfr: PRD-11AY0-24 TTI: 2-1393127-9 TE Connectivity Availability: 254In Stock1,000 On Order Expected Industrial Relays PRD-11AY0-24 | 254In Stock1,000 On Order Expected | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 24 VAC | 12 Ohms | 41 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11AY0-24 | |||||
Mfr: M83536/16-022L TTI: 2-1617754-0 TE Connectivity Availability: 139In Stock540 On Order Expected Industrial Relays FCA-410-1622L MID RANGE RELAYS | 139In Stock540 On Order Expected | Military / Aerospace Relays | 10 A | Plug Pin | 290 Ohms | 96.6 mA | 28 VDC | Silver Cadmium | Each | FCA-410-1622L | |||||||||||||
Mfr: M83536/37-003L TTI: 5-1617791-2 TE Connectivity Availability: 244In Stock511 On Order Expected Industrial Relays FCA-125-3703L | 244In Stock511 On Order Expected | Military / Aerospace Relays | SPDT (1 Form C) | 25 A | Solder Pin | 28 VDC | 320 Ohms | 87.5 mA | Silver Cadmium | Each | FCA-125-3703L | ||||||||||||
Mfr: T9AP5D52-24 TTI: 5-1419102-2 TE Connectivity Availability: 5,665In Stock2,000 On Order Expected 12-Apr-27 Industrial Relays T9AP5D52-24 | 5,665In Stock2,000 On Order Expected 12-Apr-27 | Flange Mount | Power Relays | Standard | Quick Connect | 1 Form C (SPDT-NO, NC) | 20 A | Non-Latching | 24 VDC | 576 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 50.29 mm | 27.43 mm | 27.94 mm | Bulk | T9A-P5D52-24 T9AP5D52-24 | ||||||
Mfr: T92P7D22-24 TTI: 7-1393211-1 TE Connectivity Availability: 3,688In StockIndustrial Relays T92P7D22-24 RELAY T92 | 3,688In Stock | Panel Mount | Power Relays | Standard | Quick Connect | 2 Form A (DPST-NO) | 30 A | Non-Latching | 24 VDC | 350 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | 68.58 mm | 34.54 mm | 26.42 mm | Bulk | T92P7D22-24 | ||||||
Mfr: K10P-11D15-12 TTI: 5-1393144-5 TE Connectivity Availability: 1,344In StockIndustrial Relays K10P-11D15-12 | 1,344In Stock | Socket | Miniature | Quick Connect | 2 Form C (DPDT-NO, NC) | 15 A | Non-Latching | 12 VDC | 160 Ohms | 120 VAC | Silver Cadmium Oxide (AgCdO) | 28.2 mm | 21.8 mm | 34.9 mm | Tray | K10P-11D15-12 | |||||||
Mfr: T92S11D12-12 TTI: 8-1393211-9 TE Connectivity Availability: 4,680In StockIndustrial Relays T92S11D12-12 RELAY T92 | 4,680In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 12 VDC | 86 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | 52.32 mm | 34.54 mm | 30.73 mm | Each | T92-S11D12 12 T92S11D12-12 | ||||||
494In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | Non-Latching | 300 mA | 28 VDC | Silver | ||||||||||||||
Mfr: PRD-11DH0-24 TTI: 4-1393127-9 TE Connectivity Availability: 1,167In StockIndustrial Relays PRD-11DH0-24 | 1,167In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 24 VDC | 288 Ohms | 84 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11DH0-24 | |||||
Mfr: PRD-11AH0-120 TTI: 1-1393127-6 TE Connectivity Availability: 137In Stock700 On Order Expected 21-Dec-26 Industrial Relays PRD-11AH0-120 | 137In Stock700 On Order Expected 21-Dec-26 | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 20 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11AH0-120 | |||||
Mfr: T9AS5D22-12 TTI: 3-1419104-3 TE Connectivity Availability: 8,860In StockIndustrial Relays T9AS5D22-12 | 8,860In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form C (SPDT-NO, NC) | 20 A | Quick Connect | Non-Latching | 12 VDC | 144 Ohms | 277 VAC | Silver Cadmium Oxide (AgCdO) | 32.5 mm | 27.4 mm | 27.9 mm | Bulk | T9A-S5D22-12 T9AS5D22-12 | |||||
Mfr: PRD-11AY0-120 TTI: 2-1393127-6 TE Connectivity Availability: 179In StockIndustrial Relays PRD-11AY0-120 | 179In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 25 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver (Ag) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11AY0-120 | |||||
Mfr: T9GS1L14-12 TTI: 1558666-3 TE Connectivity Availability: 56,470In Stock44,000 On Order Expected Industrial Relays T9GS1L14-12 | 56,470In Stock44,000 On Order Expected | Through Hole | Power Relays | General Purpose Relay | Solder Pin | SPST (1 Form A) | 30 A | Solder Pin | Non-Latching | 12 VDC | 160 Ohms | 75 mA | 480 VAC | Silver Tin | 29.0 mm | 21.5 mm | 15.7 mm | Each | |||||
75In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 400 mA | 28 VDC | Silver | |||||||||||||||
Mfr: PRD-11AG0-120 TTI: 1393127-9 TE Connectivity Availability: 417In StockIndustrial Relays PRD-11AG0-120 | 417In Stock | Panel Mount | Power Relays | Standard | Screw | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 120 VAC | 290 Ohms | 85 mA | 600 VAC, 125 VDC | Silver Cadmium Oxide (AgCdO) | 85.7 mm | 63.8 mm | 63.5 mm | Bulk | PRD-11AG0-120 |