TE Connectivity - Industrial Relays
4,748 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1In Stock | Panel Mount | Power Relays | High Voltage | Turret | SPST (1 Form A) | 65 A | Turret | Non-Latching | 26.5 VDC | 120 Ohms | 25 kVDC | 46.2 mm | 46.2 mm | 58 mm | Each | 5-1618278-7 | |||||||
Mfr: M83536/9-008M TTI: 9-1617748-0 TE Connectivity Availability: 100In StockIndustrial Relays M83536/9-008M | 100In Stock | Each | |||||||||||||||||||||
Mfr: M83536/5-024M TTI: 7-1617760-0 TE Connectivity Availability: 33In StockIndustrial Relays FCB-405-0524M | 33In Stock | Power Relays | 4PDT (4 Form C) | 5 A | Non-Latching | 28 VDC | 400 Ohms | 70 mA | 115 VAC | Silver Cadmium | Each | FCB-405-0524M | |||||||||||
Mfr: 29-5314-12-965 TTI: K1155069 TE Connectivity Availability: 77In StockIndustrial Relays RELAY 29-5314-12-965 | 77In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 780 mA | 28 VDC | Silver | 55.65 mm | ||||||||||||
Mfr: FCAC-325-CX3 TTI: 8-1617806-7 TE Connectivity Availability: 8In StockIndustrial Relays FCAC-325-CX3=RELAY, 3PST W/AUX | 8In Stock | Each | |||||||||||||||||||||
Mfr: M83536/6-019M TTI: 7-1617760-9 TE Connectivity Availability: 51In StockIndustrial Relays FCB-405-0619M | 51In Stock | 4PDT (4 Form C) | 5 A | Non-Latching | 28 VDC | 400 Ohms | 70 mA | 115 VAC | Silver Cadmium | Each | FCB-405-0619M | ||||||||||||
300In Stock | Panel Mount | Industrial Relays | General Purpose Power Relay | Stud | 1 Form A (SPST-NO) | 350 A | Screw | 28 VDC | 82 Ohms | 400 mA | 28 VDC | Silver Tin | 108 mm | 135 mm | 56 mm | Each | |||||||
Mfr: M83536/36-002L TTI: M83536/36-002L TE Connectivity Availability: 8In StockIndustrial Relays M83536/36-002L | 8In Stock | Military / Aerospace Relays | Each | 4-1617791-3 | |||||||||||||||||||
18In Stock | Panel Mount | General Purpose Relay | Solder Pin | 3PDT (3 Form C) | 25 A | Solder Pin | Non-Latching | 12 VDC | 290 Ohms | 41.4 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | |||||||
Mfr: M83536/9-019L TTI: 1-1617788-2 TE Connectivity Availability: 91In StockIndustrial Relays M83536/9-019L | 91In Stock | Military / Aerospace Relays | DPDT (2 Form C) | 10 A | Solder Pin | 28 VDC | 320 Ohms | 87.5 mA | 28 VDC | Silver Cadmium | 43.64 mm | 26.04 mm | 25.65 mm | Each | |||||||||
43In Stock200 On Order Expected | Power Relays | Vacuum Relay | Each | 1618222-8 | |||||||||||||||||||
27In Stock | Panel Mount | Power Relays | Vibration Resistant | Screw | 4 Form C (4PDT-NO, NC) | Screw | Non-Latching | Each | 3-1393139-9 | ||||||||||||||
129In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 400 mA | 28 VDC | Silver | 101 mm | 62 mm | Each | ||||||||||||
Mfr: 26-55-72-906 TTI: K1123882 TE Connectivity Availability: 200In StockIndustrial Relays RELAY 26-55-72-906 | 200In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Stud | 1 Form A (SPST-NO) | Stud | 300 mA | 28 VDC | Silver | |||||||||||||
24In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 800 mA | 12 VDC | Silver | ||||||||||||||
1In Stock | Power Relays | Mid Range Relay | Screw | 3 Form X (3PST) | 25 A | Non-Latching | 28 VDC | 160 Ohms | Silver Cadmium Oxide (AgCdO) | 38.89 mm | 37.211 mm | 61.214 mm | Each | FC-325-8 | |||||||||
3In Stock | Panel Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 400 mA | 28 VDC | Silver | Each | ||||||||||||||
Mfr: 29-121-02-12 TTI: K1126327 TE Connectivity Availability: 8In StockIndustrial Relays Relay 29-121-12 | 8In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 120 A | Screw | 28 VDC | 80 Ohms | 350 mA | 28 VDC | Silver | 116 mm | Each | |||||||||
Mfr: 26-72-02-900 TTI: K1022866 TE Connectivity Availability: 54In StockIndustrial Relays RELAY 26-72-02-900 | 54In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 50 A | Screw | 300 mA | 28 VDC | Silver | ||||||||||||
Mfr: M83536/10-026L TTI: 6-1617783-9 TE Connectivity Availability: 3In StockIndustrial Relays M83536/10-026L | 3In Stock | Chassis Mount | Military / Aerospace Relays | DPDT (2 Form C) | 10 A | Non-Latching | 28 VDC | 320 Ohms | 87.5 mA | Silver Cadmium | Each | ||||||||||||
Mfr: 31-311-12-S TTI: K1136757 TE Connectivity Availability: 7In StockIndustrial Relays Relay 31-311-12-S | 7In Stock | Chassis Mount | Industrial Relays | Intelligent Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 28 VDC | 86 mm | 62 mm | 55.5 mm | Each | |||||||||||
Mfr: 29-321-11-913 TTI: K1060597 TE Connectivity Availability: 18In StockIndustrial Relays RELAY 300A 28V WS SFL*LK 29-32 | 18In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 300 A | 12 VDC | 15 Ohms | 1 A | 142 mm | 62 mm | 55.5 mm | ||||||||||
36In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | 115 mm | Each | ||||||||||||
Mfr: 26-64-75-905 TTI: K1129133 TE Connectivity Availability: 24In StockIndustrial Relays RELAY 26-64-75-905 | 24In Stock | 75 A | 24 VDC | Silver | Each | ||||||||||||||||||
Mfr: 29-311-11B TTI: K1060022 TE Connectivity Availability: 12In StockIndustrial Relays Relay 29-311-11B | 12In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | 12 VDC | 15 Ohms | 800 mA | Silver | 100 mm | Each |