TE Connectivity - Industrial Relays
4,748 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Power Relays | Miniature Control | Solder Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 230 VAC | 19.465 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Bulk | 7-1419111-5 | ||||||
Mfr: FCA-210-1022M TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M83536/10-022M | Not Available Online | Through Hole | Military / Aerospace Relays | Solder Pin | DPDT (2 Form C) | 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 1-1617749-8 | ||||||||||||||
Mfr: T92S11A12-240 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays Industrial Relays (General Purpose) | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 240 VAC | 3.8 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | 8-1393211-2 | ||||||
0In Stock | Power Relays | 1616540-2 | |||||||||||||||||||||
0In Stock | Power Relays | 1616494-9 | |||||||||||||||||||||
0In Stock | Panel Mount | Military / Aerospace Relays | Plug Pin | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | FCA-125 | 5-1617748-7 | |||||||||||||||
0In Stock | Power Relays | Vibration Resistant | 3-1393139-4 | ||||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 125 Ohms | 40 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
Not Available Online | Socket | Power Relays | Standard | Quick Connect | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 110 VDC | 16.133 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 6-1419111-3 | ||||||
Not Available Online | Panel Mount | Military / Aerospace Relays | Solder Hook | DPDT (2 Form C) | Non-Latching | 12 VDC | 8-1617758-0 | ||||||||||||||||
Mfr: M83536/9-014M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays FCA-210-0914M | 0In Stock | Military / Aerospace Relays | 1617788-4 | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
Mfr: 1-2071556-0 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays OJS-SH-124HEF,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 24 VDC | 1.28 kOhms | 80 mA | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.8 mm | |||||||
Mfr: 1-2071556-2 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays OJS-SH-105HEF,00000 | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 16 A | Non-Latching | 5 VDC | 56 Ohms | 40 mA | 250 VAC | Silver Tin Oxide (AgSnO) | 18.2 mm | 10.2 mm | 14.8 mm | |||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 2.88 kOhms | 80 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
Mfr: T92S11D12-110 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays PCB DPDT 30Amp | 0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form C (DPDT-NO, NC) | 30 A | Non-Latching | 110 VDC | 7.255 kOhms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | Bulk | 8-1393211-8 | |||||
Not Available Online | Power Relays | 2-1617067-0 | |||||||||||||||||||||
0In Stock | Panel Mount | Military / Aerospace Relays | Plug Pin | 1 Form C (SPDT-NO, NC) | Non-Latching | 28 VDC | FCA-125 | 6-1617748-0 | |||||||||||||||
0In Stock | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA-410 | 43.64 mm | 26.04 mm | 25.65 mm | 1-1617756-0 | |||||
0In Stock | Power Relays | 5-1618276-4 | |||||||||||||||||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST-NO) | 75 A | Screw | Non-Latching | 18 VDC to 32 VDC | 76 Ohms | 300 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | 62 mm | 55 mm | 50 mm | K1060265 | ||||||
0In Stock | Power Relays | 1616131-9 | |||||||||||||||||||||
0In Stock | Military / Aerospace Relays | FCA-125 | 1-1617748-7 | ||||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 720 Ohms | 17 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 12 VDC | 848 Ohms | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-1 |