TE Connectivity - Industrial Relays
4,748 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 12 VDC | 720 Ohms | 17 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 1 Form A (SPST-NO) | 10 A | Non-Latching | 24 VDC | 2.88 kOhms | 80 mA | 250 VAC | Silver Tin Indium (AgSnIn) | 18.2 mm | 10.2 mm | 14.8 mm | ||||||||
Not Available Online | PCB Mount | Power Relays | Standard | Solder Pin | 2 Form A (DPST-NO) | 30 A | Non-Latching | 6 VDC | 22 Ohms | 600 VAC | Silver Cadmium Oxide (AgCdO) | T92 | 52.32 mm | 34.54 mm | 30.73 mm | 1-1393212-2 | |||||||
Not Available Online | PCB Mount | Power Relays | Miniature Control | Solder Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 230 VAC | 19.465 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Bulk | 7-1419111-5 | ||||||
Mfr: FCA-210-1022M TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M83536/10-022M | Not Available Online | Through Hole | Military / Aerospace Relays | Solder Pin | DPDT (2 Form C) | 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 1-1617749-8 | ||||||||||||||
0In Stock | Panel Mount | Military / Aerospace Relays | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Non-Latching | 28 VDC | 1617756-8 | |||||||||||||||
Mfr: 5-1618276-0 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays K62C741=RELAY VACUUM, SPDT | 0In Stock | Wire Leads | SPST (1 Form A), SPST (1 Form B) | Turret | 12 VDC | 25 kVDC | |||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Solder Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 115 VAC | 4.845 kOhms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 30 mm | Bulk | 1393154-8 | ||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Non-Latching | 24 VDC | 777 Ohms | 400 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 5-1415002-1 | ||||||
0In Stock | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VAC | 192 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | Bulk | 7-1415001-1 | ||||||
Not Available Online | PCB Mount | Power Relays | Miniature Control | Plug Pin | 4 Form C (4PDT-NO, NC) | 6 A | Non-Latching | 24 VDC | 777 Ohms | 240 VAC | Silver Nickel (AgNi) | PT | 28 mm | 22.5 mm | 29 mm | 7-1415541-0 | |||||||
Mfr: FCB-205-0223M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays 2FormC DPDT 28VDC | 0In Stock | Flange Mount | Power Relays | Polarized | Solder Hook | DPDT (2 Form C) | Solder Hook | Non-Latching | 28 VDC | FCB 5-10 Amp Relay | 4-1617758-8 | ||||||||||||
0In Stock | Power Relays | 1-1617761-0 | |||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Non-Latching | 12 VDC | 848 Ohms | 400 VAC | Silver Tin | 80 mm | 6.2 mm | 94 mm | Bulk | 3-1416100-1 | ||||||||
0In Stock | PCB Mount | Power Relays | High Voltage | Solder Pin | 1 Form A (SPST-NO) | 5 A | Non-Latching | 26.5 VDC | 290 Ohms | 10 kVDC | 56.5 mm | 19.8 mm | 18.5 mm | 1618241-9 | |||||||||
Mfr: KC-32/12VDC TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays RELAY VACUUM SPS | 0In Stock | Power Relays | Turret | SPST (1 Form B) | Turret | 12 VDC | 25 kVDC | 7-1618278-2 | |||||||||||||||
0In Stock | Power Relays | 6-1618239-5 | |||||||||||||||||||||
Mfr: FCA-410-1513M TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays M83536/15-013M | 0In Stock | Flange Mount | Military / Aerospace Relays | Mid Range Relay | Solder Hook | 4 Form C (4PDT-NO, NC) | 10 A | Solder Hook | Non-Latching | 12 VDC | 70 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | 43.64 mm | 26.04 mm | 25.65 mm | 9-1617753-9 | |||||
Mfr: 8-1616272-7 TTI: Not Assigned TE Connectivity Availability: 0In StockIndustrial Relays 37255010=RELAY ASSY | 0In Stock | ||||||||||||||||||||||
0In Stock | Power Relays | 1618277-9 | |||||||||||||||||||||
0In Stock | K1013760 | ||||||||||||||||||||||
Mfr: FCA-410-1620M TTI: Not Assigned TE Connectivity Availability: Not Available OnlineIndustrial Relays M83536/16-020M | Not Available Online | Through Hole | Military / Aerospace Relays | Mid Range Relay | Solder Pin | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Non-Latching | 28 VDC | 290 Ohms | 96.6 mA | 115 VAC, 28 VDC | Silver Cadmium Oxide (AgCdO) | FCA 10-25 Amp Relay | 43.64 mm | 26.04 mm | 25.65 mm | 1-1617754-7 | ||||
0In Stock | DIN Rail | Power Relays | General Purpose Relay | Screw | DPDT (2 Form C) | 12 A | Screw | Non-Latching | 24 VDC | 777 Ohms | 30.8 mA | 400 VAC | Silver Nickel (AgNi) | PT | 77 mm | 27.2 mm | 78.3 mm | Bulk | 8-1415534-9 | ||||
0In Stock | Military / Aerospace Relays | 3-1617784-9 |