44A0111 - TE Connectivity - Hook-up Wire
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Wire Gauge - AWG | Jacket Color | Cable Length | Stranding | Insulation Material | Voltage Rating | Conductor Material | Maximum Temperature | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 44A0111-20-2 TTI: 44A0111-20-2 TE Connectivity Availability: 0In StockLimited Supply Hook-up Wire Hook Up Wire, 20AWG, RED PRICE PER METER | 0In StockLimited Supply | Price Per Foot | 20 AWG | Red | 1 m | 19 x 32 | Polyalkene | 600 V | Tinned Copper | + 150 C | Spec 44 | 44A0111 | Spool | 2820223021 | |
Price Per Foot | 24 AWG | White | 1 m | 19 x 36 | Polyalkene | 600 V | Tinned Copper | + 150 C | Spec 44 | 44A0111 | Spool | 2820493017 | |||
Mfr: 44A0111-18-0 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineHook-up Wire PRICE PER FOOT | Not Available Online | 18 AWG | Black | 1 m | 19 x 30 | Polyalkene | 600 V | Tinned Copper | + 150 C | Spec 44 | 44A0111 | 2820103008 | |||
Price Per Foot | 24 AWG | Black | 1 ft | 19 x 36 | Polyalkene | 600 V | Tinned Copper | + 150 C | Spec 44 | 44A0111 | Spool | ||||
Price Per Foot | 24 AWG | Blue | 1 ft | 19 x 36 | Polyalkene | 600 V | Tinned Copper | + 150 C | Spec 44 | 44A0111 | Spool | ||||
Not Available Online | 22 AWG | Blue | 1 ft | 19 x 34 | Polyalkene | 600 V | Tinned Copper | + 150 C | Spec 44 | 44A0111 | |||||
Not Available Online | 20 AWG | Yellow | 1 ft | 19 x 32 | Polyalkene | 600 V | Tinned Copper | + 150 C | Spec 44 | 44A0111 | |||||
Not Available Online | 18 AWG | White | 1 ft | 19 x 30 | Polyalkene | 600 V | Tinned Copper | + 150 C | Spec 44 | 44A0111 | |||||
Not Available Online | 20 AWG | Blue | 1 ft | 19 x 32 | Polyalkene | 600 V | Tinned Copper | + 150 C | Spec 44 | 44A0111 | |||||
Not Available Online | 26 AWG | Brown | 1 ft | 19 x 38 | Polyalkene | 600 V | Tinned Copper | + 150 C | Spec 44 | 44A0111 |