TE Connectivity - Pin & Socket Connectors
742 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Number of Rows | Contact Gender | Pitch | Termination Style | Latching Type | Mounting Style | Housing Material | Contact Material | Contact Plating | Voltage Rating | Current Rating | Accessory Type | Series | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,200In Stock | Headers | 3 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
15,290In Stock | Receptacle Housings | 2 Position | 1 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
37,500In Stock120,000 On Order Expected | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
1,039In Stock | Headers | 2 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
18,100In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Tin | 600 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
10,720In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Tin | 600 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
3,420In Stock | Plug Housings | 22 Position | 2 Row | Pin (Male) | 4.14 mm | Crimp | Free Hanging | Nylon | 600 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
4,620In Stock | Accessories | 15 Position | 3 Row | Silicon Rubber | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||||||||||
900In Stock32,000 On Order Expected | Accessories | 4 Position | Polyester (PCT) | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||||||
0In Stock400 On Order Expected 23-Nov-26 | Contacts | Socket (Female) | Crimp | Brass | Tin | 600 V | 10.5 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
3,150In Stock | Plug Housings | 4 Position | 1 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
1,862In Stock | Plug Housings | 9 Position | 3 Row | 5.03 mm | Nylon | 250 V | 13 A | MATE-N-LOK | Each | MATE-N-LOK | |||||||||||
348In Stock | Accessories | Nylon | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||||||||
2,500In Stock10,000 On Order Expected 10-Dec-26 | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
0In Stock12,325 On Order Expected 02-Dec-26 | Headers | 2 Position | 1 Row | Pin (Male) | 5.08 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 250 V | 13 A | MATE-N-LOK | Bulk | MATE-N-LOK | ||||||
200In Stock1,700 On Order Expected 04-Dec-26 | Headers | 6 Position | 2 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
2,550In Stock | Receptacle Housings | 6 Position | 1 Row | Pin (Male) | 6.35 mm | Crimp | Panel | Polyamide (PA) | 600 V | Universal MATE-N-LOK | Bulk | MATE-N-LOK | |||||||||
10,850In Stock | Receptacle Housings | 3 Position | 1 Row | Socket (Female) | 3.68 mm | Crimp | Free Hanging | Nylon | 250 V | 7 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||
100In Stock | Contacts | Pin (Male) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
119,000In Stock | Contacts | Socket (Female) | Crimp | Wire | Phosphor Bronze | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Reel | MATE-N-LOK | ||||||||||
275In Stock | Plug Housings | 6 Position | 2 Row | Socket (Female) | 3.68 mm | Crimp | Free Hanging | Nylon | 250 V | MATE-N-LOK | Each | MATE-N-LOK | |||||||||
8,400In Stock | Headers | 4 Position | 1 Row | Pin (Male) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Gold | 600 V | 19 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||
9,700In Stock | Contacts | Pin (Male) | Crimp | Wire | Brass | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
1,243In Stock | Contacts | Socket (Female) | Crimp | Wire | Brass | Pre-Tin | 250 V | 15 A | MATE-N-LOK | Each | MATE-N-LOK | ||||||||||
1,120In Stock | Headers | 4 Position | 1 Row | Socket (Female) | 6.35 mm | Through Hole | PCB | Polyamide (PA) | Phosphor Bronze | Pre-Tin | 600 V | 19 A | MATE-N-LOK | Bulk | MATE-N-LOK |