Louvertac - TE Connectivity - Headers & Wire Housings
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,400In Stock | Headers | Shrouded | 4 Position | 6.35 mm (0.25 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Silver | 3.68 mm (0.145 in) | Louvertac | ELCON | Wire-to-Board | - 55 C | + 105 C | Each | ||||||
444In Stock | Headers | Shrouded | 2 Position | 6.35 mm (0.25 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Silver | 3.68 mm (0.145 in) | Louvertac | ELCON | Wire-to-Board | - 55 C | + 105 C | Bulk |