TE Connectivity - Circular Metric Connectors
2,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 50 VDC | IP67 | Connectors | Right Angle | Each | ||||
20In Stock | Circular Metric Connectors | Bulk | |||||||||||||
1In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 5 A | 500 V | Connectors | Straight | M8 | Tray | ||||
400In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 5 A | 500 V | Connectors | Straight | M8 | Kit | ||||
Mfr: T4131012041-000 TTI: T4131012041-000 TE Connectivity Availability: 0In Stock5,319 On Order Expected 05-Jan-27 Circular Metric Connectors M12,REAR MNT, FEMALE A,4P,SOLDER WIRE | 0In Stock5,319 On Order Expected 05-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Each | |||
0In Stock40 On Order Expected 18-Feb-27 | Circular Metric Connectors | 8 Contact | M12 | X Coded | Connectors | Straight | M12 | Tray | |||||||
Mfr: T4041017041-000 TTI: T4041017041-000 TE Connectivity Circular Metric Connectors M8 FMLE PNL REAR 4POS STR PCB | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4171310005-001 TTI: T4171310005-001 TE Connectivity Circular Metric Connectors M12,FRONT MOUNTING FEMALE,5P,0.2M WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4033014031-000 TTI: T4033014031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FMLE PNL FRONT 3POS STR | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder Cup | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4110011031-000 TTI: T4110011031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 3P GOLD A_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4113002051-000 TTI: T4113002051-000 TE Connectivity Circular Metric Connectors M12,MALE,RA,A CODE, 5P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4133512041-000 TTI: T4133512041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNT,FEM D,4P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | D Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | Each | |||
Mfr: T4145035051-001 TTI: T4145035051-001 TE Connectivity Circular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 5P SHLD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Right Angle | Kit | |||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | ||||
Mfr: T4111411051-000 TTI: T4111411051-000 TE Connectivity Circular Metric Connectors M12 M 5P GOLD B_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4112001021-000 TTI: T4112001021-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,2P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 2 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4171310005-002 TTI: T4171310005-002 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING FEM,A,5P,0.5M WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: T4141412051-000 TTI: T4141412051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 REAR MOUNTING FEMALE B CODE 5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | |||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Bulk | ||||
Mfr: T4145015041-001 TTI: T4145015041-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 R/A F PNL REAR STAMPED PIN ACODE 4P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | Tray | |||
Mfr: T4145015051-001 TTI: T4145015051-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 R/A F PNL REAR STAMPED PIN ACODE 5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | Kit | |||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 5 A | 500 VAC | Connectors | Straight | M12 | Tray | ||||
Mfr: T4113002081-000 TTI: T4113002081-000 TE Connectivity Circular Metric Connectors M12,MALE,RA,A CODE, 8P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4110411051-000 TTI: T4110411051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 F 5P GOLD B_CODE S SHIELDED PG7 | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4145515051-001 TTI: T4145515051-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 R/A F PNLREAR STAMPED PIN DCODE 5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | D Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Right Angle | Tray |