TE Connectivity - Circular Metric Connectors
2,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4110401041-000 TTI: T4110401041-000 TE Connectivity Availability: 246In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,4P,PG7,GOLD | 246In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4012008041-000 TTI: T4012008041-000 TE Connectivity Availability: 5In StockCircular Metric Connectors M8,SCREW, FEMALE,R/A UNSHIELD,4P,GOLD | 5In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67, IP68 | Connectors | Right Angle | Each | |||
Mfr: T4130512041-000 TTI: T4130512041-000 TE Connectivity Availability: 36In StockCircular Metric Connectors M12 REAR MNT MALE D 4P SOLDER WIRE | 36In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4033014041-000 TTI: T4033014041-000 TE Connectivity Availability: 300In StockCircular Metric Connectors M8 FMLE PNL FRONT 4POS STR | 300In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4132012041-000 TTI: T4132012041-000 TE Connectivity Availability: 825In StockCircular Metric Connectors M12,FRONT MOUNT,MALE A,4P,SOLDER WIRE | 825In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | Each | |||
Mfr: T4110512041-000 TTI: T4110512041-000 TE Connectivity Availability: 88In StockCircular Metric Connectors M12 F 4P GOLD D_CODE S SHIELDED PG9 | 88In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4171220008-001 TTI: T4171220008-001 TE Connectivity Availability: 15In StockCircular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Male | 15In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4145035021-001 TTI: T4145035021-001 TE Connectivity Availability: 110In StockCircular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 2P SHLD | 110In Stock | Circular Metric Connectors | 2 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Right Angle | Tray | |||
Mfr: T4145035081-002 TTI: T4145035081-002 TE Connectivity Availability: 300In StockCircular Metric Connectors M12 RA 8 PIN MALE UN SHIELDING | 300In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | Each | |||
Mfr: T4070014031-001 TTI: T4070014031-001 TE Connectivity Availability: 132In StockCircular Metric Connectors M8 MLE PNL REAR 3POS STR WIRE | 132In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4012008031-000 TTI: T4012008031-000 TE Connectivity Availability: 400In Stock800 On Order Expected Circular Metric Connectors M8,SCREW, FEMALE,R/A UNSHIELD,3P,GOLD | 400In Stock800 On Order Expected | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M8 | Each | ||
Mfr: T4133012121-000 TTI: T4133012121-000 TE Connectivity Availability: 89In StockCircular Metric Connectors M12 A-code Sold Wire 12P Front MNT Female | 89In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4112002081-000 TTI: T4112002081-000 TE Connectivity Availability: 217In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,8P,PG9,GOLD | 217In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4041017031-000 TTI: T4041017031-000 TE Connectivity Availability: 19In StockCircular Metric Connectors M8 FMLE PNL REAR 3POS STR PCB | 19In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4131012051-000 TTI: T4131012051-000 TE Connectivity Availability: 420In StockCircular Metric Connectors M12 REAR MNT FEMALE A 5P SOLDER WIRE | 420In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | |||
40In Stock | Circular Metric Connectors | M16 | Accessories | Cable Gland | AMP-TY | Each | |||||||||
5In Stock | Circular Metric Connectors | M12 | Accessories | Cable Gland | AMP-TY | Each | |||||||||
Mfr: T4131012121-000 TTI: T4131012121-000 TE Connectivity Availability: 1In StockCircular Metric Connectors M12 A-code Sold Wire 12P Rear MNT Female | 1In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder Cup | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4110402051-000 TTI: T4110402051-000 TE Connectivity Availability: 6In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG9,GOLD | 6In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
3In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 500 VAC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4110402021-000 TTI: T4110402021-000 TE Connectivity Availability: 50In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,2P,PG9,GOLD | 50In Stock | Circular Metric Connectors | 2 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4171110004-001 TTI: T4171110004-001 TE Connectivity Availability: 250In StockCircular Metric Connectors M12 REAR MOUNTING FML A 4P 0.2M WIRE | 250In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4140012041-000 TTI: T4140012041-000 TE Connectivity Availability: 130In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,4P | 130In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Each | ||
80In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 48 V | IP67 | Connectors | Straight | Each | ||||
20In Stock | Circular Metric Connectors | Bulk |