TE Connectivity - Circular Metric Connectors
2,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4171010005-001 TTI: T4171010005-001 TE Connectivity Availability: 400In StockCircular Metric Connectors M12 REAR MOUNTING MALE A 5P 0.2M WIRE | 400In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4071017031-001 TTI: T4071017031-001 TE Connectivity Availability: 200In Stock100 On Order Expected 07-Oct-27 Circular Metric Connectors M8 FMLE PNL REAR 3POS STR WIRE | 200In Stock100 On Order Expected 07-Oct-27 | Circular Metric Connectors | 3 Contact | M8 | Wire | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4171030012-001 TTI: T4171030012-001 TE Connectivity Availability: 711In StockCircular Metric Connectors M12 A-code 0.2m Wire 12P Rear MNT Male | 711In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4141012051-000 TTI: T4141012051-000 TE Connectivity Availability: 960In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P | 960In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4030014041-000 TTI: T4030014041-000 TE Connectivity Availability: 8In StockCircular Metric Connectors M8 MLE PNL REAR 4POS STR | 8In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4141512041-000 TTI: T4141512041-000 TE Connectivity Availability: 2,752In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P | 2,752In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4110401051-000 TTI: T4110401051-000 TE Connectivity Availability: 126In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG7,GOLD | 126In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4011019041-000 TTI: T4011019041-000 TE Connectivity Availability: 161In StockCircular Metric Connectors M8,SCREW, MALE S,SHIELD,4P,GOLD | 161In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4040034031-000 TTI: T4040034031-000 TE Connectivity Availability: 360In StockCircular Metric Connectors M8 MLE PNL REAR 3POS STR PCBSHLD | 360In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4140012081-000 TTI: T4140012081-000 TE Connectivity Availability: 86In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Male | 86In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
2In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 500 VAC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4110011041-000 TTI: T4110011041-000 TE Connectivity Availability: 316In StockCircular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG7 | 316In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110001081-000 TTI: T4110001081-000 TE Connectivity Availability: 540In StockCircular Metric Connectors M12 FML 8P CODE A STRAIGHT PG7 GOLD | 540In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4030014031-000 TTI: T4030014031-000 TE Connectivity Availability: 70In StockCircular Metric Connectors M8 MLE PNL REAR 3POS STR | 70In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder Cup | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4031017041-000 TTI: T4031017041-000 TE Connectivity Availability: 100In StockCircular Metric Connectors M8 FMLE PNL REAR 4POS STR | 100In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4033014041-000 TTI: T4033014041-000 TE Connectivity Availability: 300In StockCircular Metric Connectors M8 FMLE PNL FRONT 4POS STR | 300In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4132012041-000 TTI: T4132012041-000 TE Connectivity Availability: 825In StockCircular Metric Connectors M12,FRONT MOUNT,MALE A,4P,SOLDER WIRE | 825In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Straight | Each | |||
Mfr: T4110512041-000 TTI: T4110512041-000 TE Connectivity Availability: 88In StockCircular Metric Connectors M12 F 4P GOLD D_CODE S SHIELDED PG9 | 88In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4171220008-001 TTI: T4171220008-001 TE Connectivity Availability: 15In StockCircular Metric Connectors M12 A-code 0.2m Wire 8P Front MNT Male | 15In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4110012041-000 TTI: T4110012041-000 TE Connectivity Availability: 3,300In Stock1,700 On Order Expected 11-Oct-27 Circular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG9 | 3,300In Stock1,700 On Order Expected 11-Oct-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4081112003-000 TTI: T4081112003-000 TE Connectivity Availability: 40In StockCircular Metric Connectors M8 Y DISTRIBUTOR MALE 3POS | 40In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Adapters | Y-Adapter | Each | |||
Mfr: T4010019041-000 TTI: T4010019041-000 TE Connectivity Availability: 40In StockCircular Metric Connectors M8,SCREW, FEMALE S,SHIELD,4P,GOLD | 40In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67, IP68 | Connectors | Straight | Each | |||
Mfr: T4110401041-000 TTI: T4110401041-000 TE Connectivity Availability: 246In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,4P,PG7,GOLD | 246In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | B Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4012008041-000 TTI: T4012008041-000 TE Connectivity Availability: 5In StockCircular Metric Connectors M8,SCREW, FEMALE,R/A UNSHIELD,4P,GOLD | 5In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67, IP68 | Connectors | Right Angle | Each | |||
Mfr: T4130512041-000 TTI: T4130512041-000 TE Connectivity Availability: 36In StockCircular Metric Connectors M12 REAR MNT MALE D 4P SOLDER WIRE | 36In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Each |