TE Connectivity - Circular Metric Connectors
2,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4141012081-000 TTI: T4141012081-000 TE Connectivity Availability: 200In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Female | 200In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4111002051-000 TTI: T4111002051-000 TE Connectivity Availability: 1,232In Stock1,300 On Order Expected Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG9,GOLD | 1,232In Stock1,300 On Order Expected | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4011008041-000 TTI: T4011008041-000 TE Connectivity Availability: 930In StockCircular Metric Connectors M8,SCREW, MALE,S UNSHIELD,4P,GOLD | 930In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M8 | Each | ||
Mfr: T4111402051-000 TTI: T4111402051-000 TE Connectivity Availability: 310In StockCircular Metric Connectors M12,MALE,STRAIGHT, B CODE,5P,PG9,GOLD | 310In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110002041-000 TTI: T4110002041-000 TE Connectivity Availability: 4,374In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG9,GOLD | 4,374In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110002081-000 TTI: T4110002081-000 TE Connectivity Availability: 577In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,8P,PG9,GOLD | 577In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4111002041-000 TTI: T4111002041-000 TE Connectivity Availability: 7,650In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD | 7,650In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4171110005-001 TTI: T4171110005-001 TE Connectivity Availability: 3,410In Stock2,050 On Order Expected 01-Mar-27 Circular Metric Connectors M12 REAR MOUNTING FML A 5P 0.2M WIRE | 3,410In Stock2,050 On Order Expected 01-Mar-27 | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4011008031-000 TTI: T4011008031-000 TE Connectivity Availability: 6,310In StockCircular Metric Connectors M8,SCREW, MALE,S UNSHIELD,3P,GOLD | 6,310In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M8 | Each | ||
2In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 500 VAC | IP67 | Connectors | Straight | M12 | Bulk | |||
Mfr: T4110011041-000 TTI: T4110011041-000 TE Connectivity Availability: 316In StockCircular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG7 | 316In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4110001081-000 TTI: T4110001081-000 TE Connectivity Availability: 540In StockCircular Metric Connectors M12 FML 8P CODE A STRAIGHT PG7 GOLD | 540In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4030014031-000 TTI: T4030014031-000 TE Connectivity Availability: 70In StockCircular Metric Connectors M8 MLE PNL REAR 3POS STR | 70In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder Cup | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4031017041-000 TTI: T4031017041-000 TE Connectivity Availability: 100In StockCircular Metric Connectors M8 FMLE PNL REAR 4POS STR | 100In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4071017031-001 TTI: T4071017031-001 TE Connectivity Availability: 200In Stock100 On Order Expected 07-Oct-27 Circular Metric Connectors M8 FMLE PNL REAR 3POS STR WIRE | 200In Stock100 On Order Expected 07-Oct-27 | Circular Metric Connectors | 3 Contact | M8 | Wire | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4171030012-001 TTI: T4171030012-001 TE Connectivity Availability: 711In StockCircular Metric Connectors M12 A-code 0.2m Wire 12P Rear MNT Male | 711In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4141012051-000 TTI: T4141012051-000 TE Connectivity Availability: 960In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P | 960In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4030014041-000 TTI: T4030014041-000 TE Connectivity Availability: 8In StockCircular Metric Connectors M8 MLE PNL REAR 4POS STR | 8In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4141512041-000 TTI: T4141512041-000 TE Connectivity Availability: 2,752In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P | 2,752In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4110401051-000 TTI: T4110401051-000 TE Connectivity Availability: 126In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG7,GOLD | 126In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4011019041-000 TTI: T4011019041-000 TE Connectivity Availability: 161In StockCircular Metric Connectors M8,SCREW, MALE S,SHIELD,4P,GOLD | 161In Stock | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4040034031-000 TTI: T4040034031-000 TE Connectivity Availability: 360In StockCircular Metric Connectors M8 MLE PNL REAR 3POS STR PCBSHLD | 360In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4140012081-000 TTI: T4140012081-000 TE Connectivity Availability: 86In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Male | 86In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4112012041-000 TTI: T4112012041-000 TE Connectivity Availability: 75In StockCircular Metric Connectors M12 F 4P GOLD A_CODE RA SHIELDED PG9 | 75In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4111512041-000 TTI: T4111512041-000 TE Connectivity Availability: 473In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG9 | 473In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each |