TE Connectivity - Circular Metric Connectors
2,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4113501041-000 TTI: T4113501041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,RA,D CODE, 4P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4110001031-000 TTI: T4110001031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,3P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Each | ||
Mfr: T4142012051-000 TTI: T4142012051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING MALE,A CODE,5P | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4040034041-000 TTI: T4040034041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 MLE PNL REAR 4POS STR PCBSHLD | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4070014041-001 TTI: T4070014041-001 TE Connectivity Circular Metric Connectors M8 MLE PNL REAR 4POS STR WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Each | |||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Solder | 5 A | 500 V | M12 | Each | |||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Solder | A Coded | 5 A | 500 V | Connectors | Straight | M12 | Tray | ||||
Mfr: T4171020008-001 TTI: T4171020008-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code 0.2m Wire 8P Rear MNT Male | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4171330012-001 TTI: T4171330012-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRNT MNT,FEMALE A,12P,0.2M WIRE | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Wire | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Each | ||
Mfr: T4143012121-000 TTI: T4143012121-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold PCB 12P Front MNT Male | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 | Each | ||
Mfr: T4145035041-001 TTI: T4145035041-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 RA F PNL STAMPED PIN A-CODE 4P SHLD | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | Tray | |||
Mfr: T4112002031-000 TTI: T4112002031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,3P,PG9,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Each | ||
Mfr: T4171110405-002 TTI: T4171110405-002 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 REAR MOUNTING FML B 5P 0.5M WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | B Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4031017031-000 TTI: T4031017031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FMLE PNL REAR 3POS STR | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Solder Cup | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4041037031-000 TTI: T4041037031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FMLE PNL REAR 3POS STR PCBSHLD | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | A Coded | 3 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4041037041-000 TTI: T4041037041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8 FMLE PNL REAR 4POS STR PCBSHLD | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 3 A | 30 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4171210003-001 TTI: T4171210003-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING MALE,A,3P,0.2M WIRE | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Wire | A Coded | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4171210005-001 TTI: T4171210005-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING MALE,A,5P,0.2M WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 VAC | IP67 | Connectors | Straight | Each | |||
Mfr: T4171310504-001 TTI: T4171310504-001 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING FEM,D,4P,0.2M WIRE | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC | IP67 | Connectors | Straight | Each | ||||
Mfr: 1-2312501-1 TTI: 1-2312501-1 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-CODE M-5 CRIMP CONN FEMALE 4-6.5mm | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 50 VDC | Connectors | Straight | Each | ||||
Mfr: T4112001081-000 TTI: T4112001081-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 FML 8P CODE A RA PG7 GOLD | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Right Angle | M12 | Each | ||
Mfr: T4143012041-000 TTI: T4143012041-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNTING FEMALE,A CODE,4P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | Each | |||
Mfr: T4013008031-000 TTI: T4013008031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M8,SCREW, MALE,R/A UNSHIELD,3P,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Right Angle | Each | |||
Mfr: T4132012051-000 TTI: T4132012051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,FRONT MOUNT,MALE A,5P,SOLDER WIRE | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Connectors | Straight | Each | |||
Mfr: T4145515041-001 TTI: T4145515041-001 TE Connectivity Circular Metric Connectors M12 R/A F PNLREAR STAMPED PIN DCODE 4P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67, IP68 | Connectors | Right Angle | Tray |