TE Connectivity - Board to Board & Mezzanine Connectors
11,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3-1827253-6 TTI: 3-1827253-6 TE Connectivity Availability: 4,296In Stock5,280 On Order Expected 16-Jul-27 Board to Board & Mezzanine Connectors 220 POS PLUG SINGLE | 4,296In Stock5,280 On Order Expected 16-Jul-27 | Headers | 220 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 1827253 | Tray | |||||
Mfr: 3-6318491-6 TTI: 3-6318491-6 TE Connectivity Availability: 9,090In StockBoard to Board & Mezzanine Connectors 220 POS PLUG SINGLE | 9,090In Stock | Headers | 220 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 8 mm | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 6318491 | Tray | ||||
11,571In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MICTOR | Tube | ||||||
0In Stock3,435 On Order Expected Limited Supply | Headers | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||||
Mfr: 3-1827233-6 TTI: 3-1827233-6 TE Connectivity Availability: 1,692In StockBoard to Board & Mezzanine Connectors 44O POS PLUG BRIDGED | 1,692In Stock | Headers | 440 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 5 mm | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 1827233 | Tray | ||||
Mfr: 3-5353652-6 TTI: 3-5353652-6 TE Connectivity Availability: 4,986In Stock5,040 On Order Expected 04-Aug-27 Board to Board & Mezzanine Connectors 44O POS PLUG BRIDGED | 4,986In Stock5,040 On Order Expected 04-Aug-27 | Headers | 440 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5353652 | Tray | |||||
Mfr: 5-104071-8 TTI: 5-104071-8 TE Connectivity Availability: 2,698In Stock2,736 On Order Expected 11-Aug-27 Board to Board & Mezzanine Connectors 6 POS HDR VERT SINGLE ROW | 2,698In Stock2,736 On Order Expected 11-Aug-27 | Headers | 6 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 5-104074-1 TTI: 5-104074-1 TE Connectivity Availability: 5,643In StockBoard to Board & Mezzanine Connectors 10 POS HDR R/A SINGLE ROW | 5,643In Stock | Headers | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 5-104069-6 TTI: 5-104069-6 TE Connectivity Availability: 1,286In StockBoard to Board & Mezzanine Connectors 40 POS HDR R/A DUAL ROW | 1,286In Stock | Headers | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 5-104071-7 TTI: 5-104071-7 TE Connectivity Availability: 7,084In StockBoard to Board & Mezzanine Connectors 4 POS HDR VERT SINGLE ROW | 7,084In Stock | Headers | 4 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 5-104068-4 TTI: 5-104068-4 TE Connectivity Availability: 688In StockBoard to Board & Mezzanine Connectors 40 POS HDR VERT DUAL ROW | 688In Stock | Headers | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 6-104071-0 TTI: 6-104071-0 TE Connectivity Availability: 6,656In StockBoard to Board & Mezzanine Connectors 8 POS HDR VERT SINGLE ROW | 6,656In Stock | Headers | 8 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 5-104071-1 TTI: 5-104071-1 TE Connectivity Availability: 2,212In StockBoard to Board & Mezzanine Connectors 10 POS HDR VERT SINGLE ROW | 2,212In Stock | Headers | 10 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 5-147278-4 TTI: 5-147278-4 TE Connectivity Availability: 3,600In StockBoard to Board & Mezzanine Connectors HDR PIN 1X05C R/A SMT | 3,600In Stock | Headers | 5 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Right Angle | 3 A | 600 V | - 65 C | + 105 C | Gold | Brass | Thermoplastic (TP) | AMPMODU MTE | Reel | |||||
Mfr: 5-104071-3 TTI: 5-104071-3 TE Connectivity Availability: 546In StockBoard to Board & Mezzanine Connectors 15 POS HDR VERT SINGLE ROW | 546In Stock | Headers | 15 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 6-104074-1 TTI: 6-104074-1 TE Connectivity Availability: 92In StockBoard to Board & Mezzanine Connectors 12 POS HDR R/A SINGLE ROW | 92In Stock | Headers | 12 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 5-104069-3 TTI: 5-104069-3 TE Connectivity Availability: 927In Stock2,430 On Order Expected 03-Aug-27 Board to Board & Mezzanine Connectors 80 POS HDR R/A DUAL ROW | 927In Stock2,430 On Order Expected 03-Aug-27 | Headers | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 5-104069-2 TTI: 5-104069-2 TE Connectivity Availability: 676In StockBoard to Board & Mezzanine Connectors 50 POS HDR R/A DUAL ROW | 676In Stock | Headers | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
13,000In Stock | Receptacles | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 A | 250 VAC | - 55 C | + 110 C | Gold | Phosphor Bronze | 1 mm Free Height | Reel | |||||||
Mfr: 5-104074-4 TTI: 5-104074-4 TE Connectivity Availability: 416In StockBoard to Board & Mezzanine Connectors 20 POS HDR R/A SINGLE ROW | 416In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 6-104068-1 TTI: 6-104068-1 TE Connectivity Availability: 240In StockBoard to Board & Mezzanine Connectors 24 POS HDR VERT DUAL ROW | 240In Stock | Headers | 24 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 5-104550-2 TTI: 5-104550-2 TE Connectivity Availability: 156In Stock5,616 On Order Expected Board to Board & Mezzanine Connectors 20 POS SMT RECPT VERT DUAL ROW | 156In Stock5,616 On Order Expected | Receptacles | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 13.08 mm | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Phosphor Bronze | Thermoplastic (TP) | AMPMODU SYSTEM 50 | Tube | ||||
Mfr: 5-104074-7 TTI: 5-104074-7 TE Connectivity Availability: 3,818In StockBoard to Board & Mezzanine Connectors 4 POS HDR R/A SINGLE ROW | 3,818In Stock | Headers | 4 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 5-104071-2 TTI: 5-104071-2 TE Connectivity Availability: 2,100In StockBoard to Board & Mezzanine Connectors 05SYSTEM 50 HDR SRST SHRD SN | 2,100In Stock | Headers | 5 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube | |||||
Mfr: 6-104069-4 TTI: 6-104069-4 TE Connectivity Availability: 1,909In StockBoard to Board & Mezzanine Connectors 050X100 HDR 2X17P R/A T/H | 1,909In Stock | Headers | 34 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 3.6 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU System 50 | Tube |