TE Connectivity - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned TE Connectivity Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 6 V | SMD/SMT | 10 V | 9 V | 0402 (1005 metric) | 2 A | 4.5 pF | 10 kV | 16 kV | - 40 C | + 125 C | SESD | ||||||
TTI: Not Assigned TE Connectivity Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 6 V | SMD/SMT | 10 V | 9 V | 0201 (0603 metric) | 2 A | 4 pF | 10 kV | 16 kV | - 40 C | + 125 C | SESD |