K800 - TDK - Thermistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57800K0103A001 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3988 1% 60mW | Not Available Online | K800 | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 30 C | + 100 C | 6 mm | 870 mm | 6 mm | 30 mm | Bulk | |||||
Mfr: B57800K0472A 001 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 4.7k 3988 1% 60mW | Not Available Online | K800 | 3988 K | 4.7 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 100 C | 6 mm | 30 mm | Bulk | |||||||
Not Available Online | K800 | Bulk | B57800K103A19 | |||||||||||||||||
Not Available Online | K800 | Bulk | B57800K 472A 1 |