TDK - Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, NTC element, S981 | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57981S103F2 | ||||||||||||||
0In Stock | B57619C | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | B57619C5103J70 | |||||||||||||
Not Available Online | B57621C5 | 3530 K | 10 kOhms | 300 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103M062 | |||||
Mfr: B57540G0104J002 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G540/ 100K/ J2 5% NTC Thermistor | Not Available Online | B57540G | 100 kOhms | 18 mW | 5 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | |||||||||
0In Stock | NTC Probe, Screw type, M3 thread | 4170 K | 2.394 kOhms | 180 mW | 5 % | Clamp Mount | Pressure Contacts | - 55 C | + 125 C | Disc | 6.8 mm | 1.2 mm | Bulk | B57150K1242J | ||||||
Not Available Online | B57560G0 | 2 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G202H | |||||||
Not Available Online | B57560G0 | 2 kOhms | 50 mW | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G202J2 | |||||||
Not Available Online | B57540G | 20 kOhms | 18 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1203H000 | ||||||||
Mfr: B57621C5103M062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10K M62 B-3530K NTC Thermistor 1206 | Not Available Online | B57621C5 | 10 kOhms | 300 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
0In Stock | B57891S | 20 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S203H9 | ||||||||
Mfr: B57540G1203F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors G540/ 20 K/ 1% NTC Thermistor | Not Available Online | B57540G | 20 kOhms | 18 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G1203F | |||||||
Mfr: B57621C0153K062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 15K K62 B-3560 NTC Thermistor 1206 | Not Available Online | B57621C | 15 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | ||||||
Mfr: B58100A0440A000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10KD22-2.8x0.5-6.5 NTC THERM CLIP-ON | Not Available Online | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | ||||||
Not Available Online | 2 kOhms | 50 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 3 mm | 7 mm | AEC-Q100 | Bulk | B57561G202F | ||||||||
Not Available Online | 2 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 3 mm | 7 mm | AEC-Q100 | Bulk | B57561G202H | ||||||||
Not Available Online | B57550G | 5 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G502H | |||||||
Not Available Online | B57550G | 5 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G502H2 | |||||||
Not Available Online | 5 kOhms | 3 % | AEC-Q100 | Bulk | B57541G502H | |||||||||||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 32 mW | 2 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 45 mm | AEC-Q200 | Bulk | B57551G1104G | ||||||
0In Stock | B57551G1 | 100 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57551G1104H000 | |||||||||||||
0In Stock | B57541G1 | 100 kOhms | 3 % | Radial | AEC-Q200 | Bulk | B57541G1104H000 | |||||||||||||
Not Available Online | B572V5 | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | AEC-Q200 | Reel | ||||||||||||
Mfr: NTCG104LH333JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 33Kohm 5% 0402 | Not Available Online | NTCG | 4550 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCG163JH103JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 5% 0603 | Not Available Online | NTCG | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | NTCG | 4150 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164CH473JT1 - |