TDK - Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG164LH473JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4573 K | 47 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164LH473JT1S - | |||
Mfr: NTCG164QF474HT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 3% AEC-Q200 150C | 0In Stock | NTCG | 4749 K | 470 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474HT1S - | |||
Mfr: NTCG203NH103JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 3650 K | 10 kOhms | 250 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG203NH103JT1S - | |||
Mfr: NTCG204AH473JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 47Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4000 K | 47 kOhms | 250 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG204AH473JT1S - | |||
Mfr: NTCSP164BF473FT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 1% AEC-Q200 EPOXY | 0In Stock | NTCSP | 4050 K, 4098 K, 4114 K, 4137 K | 47 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCSP164BF473FT1SX - | |||
Mfr: NTCG064BF473JTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 5%, 0201 | 0In Stock | NTCG | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BF473JTBX - | ||||||
Mfr: B57421V2223J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 22K 5% B-4000 NTC | 0In Stock | Standard | 3940 K, 3980 K, 4000 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2223J62 | ||||
Mfr: NTCG164LH473HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 3%, 0603 | 0In Stock | NTCG | 4550 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH473HT1 - | ||||
Mfr: NTCG163JF103HT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10Kohm 3% AEC-Q200 150C | 0In Stock | NTCG | 3453 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG163JF103HT1S - | |||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | NTCG164EF104FT1X - | ||||||||||||||
Mfr: NTCGS103JF103FT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,1%,0402,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS103JX103DT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0402,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 0.5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JF103HT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0603,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JF103HT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0603,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG104LH223HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 22K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH223HT1 - | ||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
Mfr: B57371V2104H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 100K H60 B-4480 NTC Thermistor | 0In Stock | NTC THERMISTOR ICL, S364 21mm | 4480 K | 100 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2104H60 | ||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5472J62 | |||||||||||||
Mfr: NTCG103JX103DT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0402,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: B57432V5103A262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0805 10kOhm 1% B-3455 HT Series | 0In Stock | 3455 K | 10 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 175 C | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||||
Mfr: B57881S0123J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 881/12K/J 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 3760 K | 12 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 4 mm | AEC-Q200 | Bulk | B57881S123J | ||||
0In Stock | NTC Element, M891, leaded NTC | 22 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K220K52 | ||||||||
Mfr: B57550G1103F005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1550/10k/F 5 NTC Thermistor | 0In Stock | NTC, glass element | 3612 K, 3586 K, 3625 K | 10 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 71 mm | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1103F5 | |||
Mfr: B57550G1303H000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G550/ 30 K/ 3% NTC Thermistor | 0In Stock | NTC, glass element | 30 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | B57550G1303H | ||||||
Mfr: B57891M0103K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/10 K/K52 10% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 10 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M103K52 |