TDK - Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B57891S | 2.2 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S222J9 | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 220 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K221J52 | ||||||||
Mfr: B57431V2223K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 22K K62 B-4500 NTC Thermistor | 0In Stock | B574V2 | 22 kOhms | 210 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: B57620C2103J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10K J62 B-3650 NTC Thermistor 0805 | 0In Stock | B57620 | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C2103J62 | |||||
Mfr: NTCG204CH104JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 5%, 0805 | 0In Stock | NTCG | 4150 k | 100 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG204CH104JT1 - | ||||
Mfr: NTCG104QH105HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 1 mOhm, 3%, 0402 | 0In Stock | NTCG | 4750 K | 1 MOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH105HT1 - | ||||
0In Stock | B57459 | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
Mfr: B57250V2473F660 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0402 47K F60 B-4131 NICA | 0In Stock | B57230 | 4131 K | 47 kOhms | 150 mW | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | |||||
Mfr: NTCG063JF103HTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,3%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: B57432V5502H362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 5K H362 B-3455 NICA | 0In Stock | B57430 | 3455 K | 5 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: B57432V5502J362 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 5K J362 B-3455 NICA | 0In Stock | B57430 | 3455 K | 5 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG104BF473HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 3%, 0402 | 0In Stock | NTCG | 4085 K | 47 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF473HT1X | |||||
0In Stock | Standard | 3450 K | 1 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5102J62 | |||||
0In Stock | B57551G1 | 3492 K | 10 kOhms | 32 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103F000 | ||||
Mfr: NTCG164BF473FT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 1% AEC-Q200 150C | 0In Stock | NTCG | 4137 K | 47 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164BF473FT1SX - | |||
Mfr: NTCGS163JX103DT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0603,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 0.5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
0In Stock | NTCG | 3650 K | 470 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103NH471JT1 - | |||||
Mfr: NTCG164LH473HTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 3% Thermistor AEC-Q200 | 0In Stock | NTCG | 4550 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164LH473HTDS - | |||
0In Stock | Standard | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | ||||||||||||||
Mfr: NTCGS103JF103JT8 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0402,150C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 125 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: NTCGS163JX103DT7 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,0.5%,0603,125C,AEC-Q200,ECO | 0In Stock | NTCGS | 3435 K | 10 kOhms | 100 mW | 0.5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
Mfr: NTCG104BH472JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 4.7Kohm 5% Thermistor | 0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH472JT1 - | ||||
Mfr: B57421V2333J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 33K J62 B-4000 NTC Thermistor | 0In Stock | Standard | 3940 K, 3980 K, 4000 K | 33 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2333J62 | ||||
0In Stock | B57164K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K102J2 |