NTCG - TDK - NTC Thermistors
323 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG104EF104FT1X TTI: NTCG104EF104FT1X TDK Availability: 60,000In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0402 | 60,000In Stock | NTCG | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104EF104FT1X - | ||||
Mfr: NTCG103JX103DT1S TTI: NTCG103JX103DT1S TDK Availability: 40,000In StockNTC Thermistors 0402 10Kohm 0.5% AEC-Q200 150C | 40,000In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JX103DT1S - | |||
Mfr: NTCG104KF104FT1 TTI: NTCG104KF104FT1 TDK Availability: 10,000In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0402 | 10,000In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104KF104FT1 - | ||||
Mfr: NTCG103JF103FT1S TTI: NTCG103JF103FT1S TDK Availability: 40,000In StockNTC Thermistors 0402 10K OHM 1% NTC AEC-Q200 150C | 40,000In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG103JF103FT1S - | |||
Mfr: NTCG103NH681JT1 TTI: NTCG103NH681JT1 TDK Availability: 130,000In StockNTC Thermistors 680ohm 5% 0402 | 130,000In Stock | NTCG | 3650 K | 680 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103NH681JT1 - | ||||
Mfr: NTCG103JX103DT1 TTI: NTCG103JX103DT1 TDK Availability: 30,000In StockNTC Thermistors 10Kohm 0.5% 0402 | 30,000In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JX103DT1 - | ||||
Mfr: NTCG163JF103FT1 TTI: NTCG163JF103FT1 TDK Availability: 0In Stock76,000 On Order Expected NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603 | 0In Stock76,000 On Order Expected | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103FT1 - | ||||
Mfr: NTCG163JF103FT1S TTI: NTCG163JF103FT1S TDK Availability: 0In Stock36,000 On Order Expected 16-Jun-27 NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603 | 0In Stock36,000 On Order Expected 16-Jun-27 | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103FT1S - | |||
Mfr: NTCG104LH154JT1 TTI: NTCG104LH154JT1 TDK Availability: 0In Stock40,000 On Order Expected 30-Mar-27 NTC Thermistors 150Kohm 5% 0402 | 0In Stock40,000 On Order Expected 30-Mar-27 | NTCG | 4550 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH154JT1 - | ||||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JF103FT1 - | |||||
Mfr: NTCG163JF103FTDS TTI: NTCG163JF103FTDS TDK Availability: 0In StockNTC Thermistors 0603 10K OHM 1% NTC AEC-Q200 125C | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103FTDS - | |||
Mfr: NTCG104EF104FTDSX TTI: NTCG104EF104FTDSX TDK Availability: 0In StockNTC Thermistors 0402 100K OHM 1% NTC AEC-Q200 125C | 0In Stock | NTCG | 4250 K | 100 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | NTCG104EF104FTDSX - | |||
Mfr: NTCG163JX103DT1S TTI: NTCG163JX103DT1S TDK Availability: 0In StockNTC Thermistors 0603 10K OHM 0.5% NTC AEC-Q200 150C | 0In Stock | NTCG | 3435 K | 10 kOhms | 125 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JX103DT1S - | |||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JH103JT1 - | |||||
Mfr: NTCG104ED104DT1SX TTI: NTCG104ED104DT1SX TDK Availability: 0In StockNTC Thermistors 0402 100kOhm 0.5% AEC-Q200 | 0In Stock | NTCG | 4327 K | 100 kOhms | 125 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104ED104DT1SX - | |||
Mfr: NTCG064BF104FTBX TTI: NTCG064BF104FTBX TDK Availability: 0In StockNTC Thermistors 0201 100Kohm 1% Thermistor | 0In Stock | NTCG | 4085 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BF104FTBX - | ||||
Mfr: NTCG064EF104FTBX TTI: NTCG064EF104FTBX TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 1%, 0201 | 0In Stock | NTCG | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF104FTBX - | ||||
Mfr: NTCG163EH101JT1 TTI: NTCG163EH101JT1 TDK Availability: 0In StockNTC Thermistors 0603 100ohm 5% Thermistor | 0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH101JT1 - | ||||
0In Stock | NTCG | 4550 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH333JT1 - | |||||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | NTCG063JF103FTDS - | ||||
0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH472JT1 - | |||||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH103JT1 - | |||||
Mfr: NTCG203NH103JT1 TTI: NTCG203NH103JT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 5%, 0805 | 0In Stock | NTCG | 3650 K | 10 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203NH103JT1 - | ||||
0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH104JT1 - | |||||
Mfr: NTCG164BH103HT1 TTI: NTCG164BH103HT1 TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH103HT1 - |