B57881S - TDK - NTC Thermistors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57881S0103J251 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 881/10k/J251 5% NTC Thermistor | 0In Stock | B57881S | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S103J251 | |||||
0In Stock | B57881S | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103F3 | ||||||
0In Stock | B57881S | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q100 | Bulk | B57881S 103F 2 | ||||||
0In Stock | B57881S | 30 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q100 | Bulk | B57881S 303F | ||||||
0In Stock | B57881S | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q100 | Bulk | B57881S 103J 2 | ||||||
0In Stock | B57881S | 2.1 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q100 | Bulk | B57881S 212H | ||||||
0In Stock | B57881S | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q100 | Bulk | B57881S 103H 1 | ||||||
0In Stock | B57881S | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q100 | Bulk | B57881S 103H 2 | ||||||
0In Stock | B57881S | 2.1 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q100 | Bulk | B57881S 212F | ||||||
0In Stock | B57881S | 2.1 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q100 | Bulk | B57881S 212J | ||||||
0In Stock | B57881S | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q100 | Bulk | B57881S 103F 3 | ||||||
Not Available Online | B57881S | Radial | AEC-Q200 | |||||||||||||||||
Not Available Online | B57881S | 33 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 |