B57561G1 - TDK - NTC Thermistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B57561G1 | 10 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103H000 | |||||||||
0In Stock | B57561G1 | 4092 K | 100 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1104F000 | ||||||||
0In Stock | B57561G1 | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103G000 | |||||||||
0In Stock | B57561G1 | 4092 K | 100 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1104G000 | ||||||||
0In Stock | B57561G1 | 4092 K | 100 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1104H000 | ||||||||
0In Stock | B57561G1 | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103F000 | |||||||||
Not Available Online | B57561G1 | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103G 5 | |||||||||
Not Available Online | B57561G1 | 10 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103F 5 | |||||||||
Not Available Online | B57561G1 | 10 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103H 5 |