TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Mfr: NTCG164BH103JT TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 5% 0603 | Not Available Online | NTCG | 3435 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: NTCG063JH103JTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 5%, 0201 | 0In Stock | NTCG | 3435 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JH103JTB - | |||||
Mfr: NTCG063JF223JTBX TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 22K OHM, 5%, 0201 | Not Available Online | NTCG | 22 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JF223JTBX - | ||||||
Mfr: B57164K0100J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/10/J 5% NTC Thermistor | 0In Stock | NTC Leadless, washer shape | 10 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K100J | |||||||
0In Stock | NTC Element, M891, leaded NTC | 22 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K223J52 | ||||||||
Mfr: B57164K0479J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/4.7/J 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 2900 K | 47.9 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K479J | ||||
0In Stock | NTC Element, M891, leaded NTC | 6.8 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Ammo Pack | B57164K682J55 | ||||||||
Mfr: B57541G1103G000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10kOhm Tol 2% AEC-Q200 | 0In Stock | NTC, glass element | 3492 K | 10 kOhms | 18 mW | 2 % | Off-Board | Radial | - 55 C | + 200 C | 1.4 mm | 45 mm | AEC-Q200 | Bulk | B57541G1103G | |||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Reel | B57881S103F251 | ||||||
Mfr: B57891M0474J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 891/470 K/J52 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing, M891 | 470 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Reel | B57891M474J52 | |||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q200 | Bulk | B57560G1303G5 | ||||||
0In Stock | NTC, glass element | 4092 K | 100 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1104G | ||||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q200 | Bulk | B57565G1103G | ||||||
0In Stock | NTC, glass element | Bulk | B57550G1202H | |||||||||||||||||
0In Stock | NTC, glass element | Radial | AEC-Q200 | Bulk | B57551G1202H | |||||||||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 30 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S303J | ||||||
Mfr: B57276K0482A007 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 276/4.8 K/A 7 2% NTC Thermistor | 0In Stock | NTC Washing machines, NTC Dish washer, Stainless steel case | 3760 K | 1.204 kOhms | 500 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 125 C | 14.5 mm | 6.3 mm | 0.8 mm | Bulk | B57276K482A7 | |||||
0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 5 % | Radial | AEC-Q200 | Bulk | B57871S104F | |||||||||||||
0In Stock | NTC, NTC element, S971 | 10 kOhms | 1 % | AEC-Q200 | Bulk | B57971S303F | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 30 kOhms | 3 % | AEC-Q200 | Bulk | B57981S212J | ||||||||||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57452V5103H62 | |||||||||||||
0In Stock | Standard | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5472H62 | |||||||||||||
Not Available Online | B57540G | 50 kOhms | 3 % | Bulk | B57540G1503G 5 B57540G1503G5 | |||||||||||||||
Not Available Online | B57540G | 10 kOhms | 1 % | Bulk | B57540G1503H 5 B57540G1503H5 |