TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC element, Mini sensor | 3 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S302H140 | |||||||
0In Stock | NTC element, Mini sensor | 5 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S502G140 | |||||||
Mfr: B58100A0527A000 TTI: B58100A0527A000 TDK Availability: 0In StockNTC Thermistors 13.5-2.8x0.5-6.5 NTCTHRM CLIPON 10KBD | 0In Stock | NTC, Surface mount, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A527A | |||||
0In Stock | NTC element, Mini sensor | 50 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S503J40 | |||||||
0In Stock | L871 | 3964 K | 30 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 303H | ||||||
0In Stock | L862 | 4540 K | 100 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 104H | |||||||
Mfr: B57703M0472A007 TTI: B57703M0472A007 TDK Availability: 0In StockNTC Thermistors 4.7k 3988 1.5% 150mW | 0In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 4.7 kOhms | 150 mW | 3 % | Ring Lug | Wire Lead | - 25 C | + 125 C | 4.4 mm | 330 mm | 8.5 mm | 17 mm | Bulk | B57703M472A7 | ||||
0In Stock | NTC element, Mini sensor | AEC-Q200 | Bulk | B57864S103F40 | ||||||||||||||||
Mfr: B57421V2223H062 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0805 22K H62 B-4000 NTC Thermistor | Not Available Online | B574V2 | 4000 K | 22 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2223H62 B57421V2223H 62 | ||||
0In Stock | 3492 K | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q100 | Bulk | B57565G1103G000 | |||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G1303G005 | ||||||
Mfr: NTCG164BH222HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 2.2K OHM, 3%, 0603 | Not Available Online | NTCG | 4100 K | 2.2 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH222HT1 - | |||||
Not Available Online | B57551G0 | Radial | AEC-Q200 | Bulk | B57551G502F | |||||||||||||||
Not Available Online | B57551G0 | Radial | AEC-Q200 | Bulk | B57551G502H | |||||||||||||||
0In Stock | NTC, glass element | 2 kOhms | 5 % | Radial | AEC-Q200 | Bulk | B57551G1103H5 | |||||||||||||
Not Available Online | AEC-Q200 | Bulk | B57561G502F | |||||||||||||||||
0In Stock | NTC, glass element | Bulk | B57561G1202H | |||||||||||||||||
0In Stock | 30 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | 3 mm | AEC-Q200 | Bulk | B57561G1303G5 | |||||||||||
0In Stock | NTC, NTC element, S964 | 5 kOhms | 1 % | AEC-Q200 | Bulk | B57964S282F | ||||||||||||||
Not Available Online | 4000 K | 10 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
Mfr: NTCG204AH683JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 68K OHM, 5%, 0805 | Not Available Online | NTCG | 4000 K | 68 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG204AH683JT1 - | ||||
Mfr: B57459V5473J262 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC Thermistor 0805 47K J262 B-4131 NICA | 0In Stock | 4131 K | 47 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | |||||
0In Stock | B57621C5 | 3530 K | 10 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103K 62 B57621C5103K062 | |||||
Mfr: B57867S503J140 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 50k 3760 1% | Not Available Online | B57867S | 50 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | B57867S0503J140 | ||||||||
Not Available Online | B57540G | 100 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G0104H000 |