TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | Bulk | |||||||||||||||||||
14,000In Stock | Radial | AEC-Q200 | Bulk | |||||||||||||||||
20,000In Stock | Bulk | |||||||||||||||||||
400In Stock | Bulk | |||||||||||||||||||
Mfr: B57374V2104F060 TTI: B57374V2104F60 TDK Availability: 20,000In StockNTC Thermistors 0603 100K 1% B-4480 NTC | 20,000In Stock | B573V2 | 4480 K | 100 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57374V2104F 60 | ||||
Mfr: B57020M2502A017 TTI: B57020M2502A17 TDK Availability: 5,000In Stock10,000 On Order Expected 06-Dec-27 NTC Thermistors 16330 Ohms 3980k 2% | 5,000In Stock10,000 On Order Expected 06-Dec-27 | B57020M2 | 3980 K | 5 kOhms | 350 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 8 mm | 30 mm | Bulk | B57020M2502A 17 | ||||||
6,000In Stock | Bulk | |||||||||||||||||||
0In Stock | B57869S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S 103F140 | |||||||
14,500In Stock | B57861S | Reel | ||||||||||||||||||
30,176In Stock | Bulk | |||||||||||||||||||
Mfr: B58100A0323A001V01 TTI: B58100A0323A001V01 TDK Availability: 139,000In StockNTC Thermistors CUSTOM/NOVARUS,W/TUBE PROTECT | 139,000In Stock | Bulk | ||||||||||||||||||
Mfr: B57025M2103A56 TTI: B57025M2103A56 TDK Availability: 5,775In Stock1,000 On Order Expected 25-Feb-27 NTC Thermistors THERMISTOR | 5,775In Stock1,000 On Order Expected 25-Feb-27 | Bulk | ||||||||||||||||||
1,000In Stock | Bulk | |||||||||||||||||||
Mfr: B57025M2103A052 TTI: B57025M2103A052 TDK Availability: 21,000In StockNTC Thermistors NTC THERMISTOR | 21,000In Stock | Bulk | ||||||||||||||||||
5,000In Stock | Bulk | |||||||||||||||||||
2,700In Stock | NTC, Leaded NTC, lead spacing, M891 | 10 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M103J | ||||||||
8,500In Stock | Bulk | |||||||||||||||||||
27,200In Stock | Bulk | |||||||||||||||||||
Mfr: B57861S0103A081 TTI: B57861S0103A081 TDK Availability: 14,500In StockNTC Thermistors NTC THERMISTOR | 14,500In Stock | Reel | ||||||||||||||||||
400In Stock | Bulk | |||||||||||||||||||
27,200In Stock | Bulk | |||||||||||||||||||
1,550In Stock | Bulk | |||||||||||||||||||
1,650In Stock | Bulk | |||||||||||||||||||
1,650In Stock | Bulk | |||||||||||||||||||
Mfr: B57352V5223J060V09 TTI: B57352V5223J060V09 TDK Availability: 16,000In StockNTC Thermistors 22K OHM 5% 4386K | 16,000In Stock | SMD/SMT | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel |