TDK - Board Mount Humidity Sensors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | RH Range | RH Accuracy | Mounting Style | Output Type | Interface Type | Resolution | Full Temp Accuracy | Operating Supply Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tray | CHS-GSS - | |||||||||||||||||
Mfr: CHS-CGC5-28 TTI: Not Assigned TDK Availability: Not Available OnlineBoard Mount Humidity Sensors 5-95% RH 5VDC (IN) 0-1VDC (Out) | Not Available Online | 5 % to 95 % | 7 % | PCB Mount | Analog | 2 mA | 4.75 V | 5.25 V | 0 C | + 50 C | Tray | CHS-CGC5-28 - | |||||||
Not Available Online | 5 % to 95 % | 5 % | Through Hole | Digital | 600 uA | 7 V | 0 C | + 50 C | Tray | CHS-UGR - | |||||||||
Not Available Online | 5 % to 95 % | +/- 3 % | 600 uA | 5 V | 0 C | + 50 C | Tray | CHS-UPR - | |||||||||||
Not Available Online | Tray | CHS-CSC-20S - | |||||||||||||||||
Not Available Online | 20 % to 85 % | +/- 5 % | 600 uA | 4.75 V | 5.25 V | 0 C | + 50 C | Tray | CHS-MSS - | ||||||||||
Not Available Online | 5 % to 95 % | +/- 3 % | 600 uA | 4.75 V | 5.25 V | 0 C | + 50 C | Tray | CHS-UPS - | ||||||||||
Not Available Online | 5 % to 95 % | +/- 5 % | 600 uA | 4.75 V | 5.25 V | 0 C | + 50 C | Tray | CHS-UGS - |